领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ISE1505A-H-TR实物图
ISE1505A-H-TR商品缩略图

ISE1505A-H-TR

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:30.37价格含税(税率13%

品牌名称
XP Power
商品型号
ISE1505A-H-TR
商品编号
C6644189
商品毛重

1克(g)

类型
隔离模块
输出数
1
  • 广东仓0

  • SMT仓0

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录电源模块
类型隔离模块
输出数1
电压 - 输入(最小值)13.5V
电压 - 输入(最大值)16.5V
电压 - 输出 15V
电流 - 输出(最大值)200mA
功率 (W)1 W
电压 - 隔离3 kV
属性参数值
应用ITE(商业)
工作温度-40°C ~ 105°C(有降额)
效率80%
安装类型表面贴装型
封装/外壳8-SMD 模块,5 引线
大小 / 尺寸0.50" 长 x 0.33" 宽 x 0.28" 高(12.7mm x 8.3mm x 7.0mm)
特性SCP
标准编号61000

商品详情

产品特点 FEATURES

1 Isolated DC-DC conversion module with 3kV DC input-output isolation, ensuring safety and reducing electromagnetic interference
2 Built-in short circuit protection (SCP) to safeguard against overloads and circuit damage
3 Wide operating temperature range of -40°C to +105°C (with load derating), suitable for harsh industrial and outdoor environments
4 High conversion efficiency up to 80%, minimizing energy loss and heat generation
5 Compact surface mount device (SMD) design with industry-standard pinout, facilitating easy integration into PCB layouts
6 Small physical dimensions: 12.7mm ×8.3mm ×7.0mm, ideal for space-constrained embedded systems and IoT devices
7 Stable output performance: 5V DC output voltage with maximum current of 200mA
8 Compliance with CE and UKCA safety standards, meeting commercial ITE application requirements
9 3-year manufacturer warranty for long-term reliability

使用场景 APPLICATIONS

1 Commercial information technology equipment (ITE) such as small routers, network switches, and portable computing devices
2 Industrial control systems including PLC modules, sensor nodes, and automation equipment
3 Telecommunication devices like signal transceivers, base station peripherals, and communication modules
4 Embedded systems and IoT devices requiring compact, efficient power conversion
5 Harsh environment applications: outdoor monitoring sensors, automotive electronics (non-critical systems), and ruggedized devices
6 Consumer electronics: smart wearables, portable chargers, and home automation components

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (13.5V to 16.5V DC) to avoid module damage
2 Apply load derating at high temperatures: reduce load from 100% at +80°C to 80% at +105°C
3 Follow recommended SMD soldering profile (IPC/JEDEC J-STD-020.1) during installation to ensure proper connectivity
4 Do not exceed the maximum capacitive load of 220µF at the output terminal
5 For Class B EMI emissions compliance, use an external filter circuit as specified (e.g.,6.8µH inductor and4.7µF capacitor)
6 Store the module in a dry environment with temperature between -55°C and +125°C, avoiding condensation
7 Ensure proper isolation handling to maintain the3kV DC insulation rating during operation and maintenance
ISE1505A-H-TR实物图

ISE1505A-H-TR

价格:30.37

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐