领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ITV1205SA实物图
ITV1205SA商品缩略图

ITV1205SA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:44.7价格含税(税率13%

品牌名称
XP Power
商品型号
ITV1205SA
商品编号
C6644447
商品毛重

1克(g)

类型
隔离模块
输出数
1
  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录电源模块/电源供应器
类型隔离模块
输出数1
电压 - 输入(最小值)10.8V
电压 - 输入(最大值)13.2V
电压 - 输出 15V
电流 - 输出(最大值)200mA
功率 (W)1 W
属性参数值
电压 - 隔离3 kV
应用ITE(商业)
工作温度-40°C ~ 105°C
效率80%
安装类型通孔
封装/外壳7-SIP 模块,4 引线
大小 / 尺寸0.77" 长 x 0.24" 宽 x 0.39" 高(19.5mm x 6.0mm x 10.0mm)
特性SCP

商品详情

产品特点 FEATURES

1 Brand and model: XP Power ITV1205SA isolated DC-DC converter module
2 Power specification: 1W rated power, 5V DC output voltage, max 200mA output current
3 Isolation: 3kV DC input-output isolation for safety and noise reduction
4 Protection: Built-in short circuit protection (SCP) to safeguard against load faults
5 Environmental performance: Wide operating temperature range (-40°C to +105°C), suitable for harsh environments; storage temp from -55°C to +125°C; 95% non-condensing humidity tolerance
6 Efficiency: Up to 80% conversion efficiency, reducing energy loss and heat generation
7 Mechanical design: Through-hole mounting type, compact 7-SIP package (19.5mm x6.0mm x10.0mm size), lightweight (~2.4g) for space-constrained applications
8 Compliance: Meets Class B radiated emissions standards; certified to CE and LIKCA safety regulations; MTBF of 3.5 million hours for reliable long-term operation; 3-year manufacturer warranty
9 Additional features: Unregulated output, robust encapsulated package for durability, full load operation at 25°C ambient

使用场景 APPLICATIONS

1 Commercial information technology equipment (ITE): Embedded systems in office automation devices like printers, scanners, or network switches
2 Industrial control systems: Small-scale control panels, sensor modules, or PLC peripherals needing isolated power
3 Telecoms and IoT devices: Low-power telecom components, smart meters, or wireless sensor nodes requiring stable DC conversion
4 Test and measurement instruments: Portable test equipment where space is limited
5 Consumer electronics: Portable devices (portable chargers, audio gadgets) needing isolated power to reduce interference

注意事项 PRECAUTIONS

1 Installation: Follow correct pin connections (single channel: pin1=-Vin, pin2=+Vin, pin3=+Vout, pin7=-Vout; pins4-6 unused). Use through-hole mounting; ensure soldering profile does not exceed 260°C
2 Electrical operation: Do not exceed input voltage range (10.8V to13.2V DC). Avoid overloading beyond max 200mA output current
3 Environmental: Do not operate outside -40°C to +105°C temp range; avoid condensing humidity (max95% non-condensing)
4 Protection: Prolonged short circuits should be avoided even with built-in SCP
5 EMI compliance: Install recommended EMI filter (33uF/100V capacitor) close to input pins for optimal EMC performance
6 Maintenance: Do not disassemble the module; no user-serviceable parts inside
ITV1205SA实物图

ITV1205SA

价格:44.7

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐