
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: DELTA (台达)
2
Model: PJT-12V100WBBA
3
Product type: Open frame power supply (ITE application series)
4
Universal AC input range (90-264Vac) for global use
5
Model-specific output:12Vdc, rated current of6.67A (convection cooling) or8.33A (forced cooling), rated power100W
6
Compact standard footprint:2"×4" (101.6×50.8×31.8mm) for easy integration
7
Lightweight design:0.15kg
8
High reliability: MTBF >700,000 hours (per Telcordia SR-332)
9
Model-specific connector: JST type (suffix A)
10
Low leakage current: <0.1mA
11
Comprehensive protection: Overvoltage (latch mode), overload/overcurrent (auto-recovery), over-temperature (auto-recovery), short circuit (auto-recovery)
12
Wide operating temp range: -10°C to +70°C (de-rating:2%/°C for convection,2.5%/°C for forced cooling above50°C)
13
Safety certifications: CE, cULus, UKCA, CB (compliant with IEC/EN62368-1, IEC60950-1)
14
High efficiency: Up to ~88% (for12V model at230Vac)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs,12V sensors, actuators, and control panels
2
Telecommunications:12V network devices (routers, switches, access points)
3
Test & measurement:12V instruments (oscilloscopes, signal generators)
4
Embedded systems:12V industrial PCs, single-board computers
5
Consumer electronics: High-end12V audio/video devices, home automation systems
6
Commercial equipment:12V POS terminals, kiosks
注意事项 PRECAUTIONS
1
Installation: Mount on grounded metal surface with metal screws; recommended horizontal orientation (consult Delta for other orientations)
2
Cooling: Ensure adequate convection or forced cooling (10CFM airflow for forced cooling); de-rate output power above50°C
3
Wiring: Use AWG20-18 cables; connect PE terminal to grounded surface
4
Overvoltage handling: If latch mode activates, restart by removing/reapplying AC input
5
Overload: Avoid prolonged operation >170% of rated current
6
Connectors: For JST type (model suffix A), use mating connectors: Input (VHR-3N), Output (SVH-21T-P1.1)
7
Safety: Do not touch terminals when powered; keep foreign objects away
8
Storage: Store at -40°C to +85°C in dry environment

PJT-12V100WBBA
价格:¥227.58
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







