领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJT-18V100WBAA实物图
PJT-18V100WBAA商品缩略图

PJT-18V100WBAA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:250.51价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
PJT-18V100WBAA
商品编号
C6628519
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range: 90-264VAC, suitable for global use
2 Standard 3"x5" industrial footprint, easy to integrate into equipment
3 Low leakage current (<0.1mA) for enhanced safety
4 Convection cooling design, no fan required; operating temperature range from -10°C to +70°C
5 High reliability: MTBF >700,000 hours (per Telcordia SR-332 standard)
6 Multiple connector options: JST, Molex, JWT for flexible integration
7 Comprehensive safety certifications: CE, cULus, UKCA, CB (compliant with IEC/EN 62368-1, EN 60950-1, etc.)
8 Rich protection functions: Overvoltage (latch mode), Overload/Overcurrent (auto-recovery), Short Circuit (auto-recovery), Over Temperature (auto-recovery)
9 Stable output: 18VDC rated voltage, 5.55A rated current (100W total power); line regulation ±0.5%, load regulation ±1.0%
10 High efficiency: Up to 87.5% (at 230VAC full load)
11 Compact size: 127x76.2x31mm, lightweight at 0.21kg
12 Galvanic isolation: Input-output (3kVac), input-ground (1.5kVac), output-ground (0.5kVac)

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, HMIs, sensors, and actuators in factory automation lines
2 Networking and telecommunications: Supporting routers, switches, modems, and communication terminals
3 Test and measurement equipment: Providing stable power for oscilloscopes, signal generators, and analyzers
4 Embedded systems and IoT devices: Integrating into smart home controllers, industrial IoT gateways, and embedded computing platforms
5 Office automation: Powering printers, scanners, and multi-function devices
6 Audio/video equipment: Supporting professional AV gear like mixers, amplifiers, and display controllers

注意事项 PRECAUTIONS

1 Installation: Use horizontal mounting orientation; fix with metal screws on a grounded metal surface; maintain clearance (8mm from top/front, 4mm from sides/bottom) to ensure proper convection cooling
2 Wiring: Use AWG 22-18 cables; connect the PE (earth) terminal to the system ground for safety; use recommended mating connectors (check Table 1 in specs for compatibility)
3 Temperature management: When operating above 50°C, de-rate the output power by 2.5% per °C to prevent overheating
4 Protection handling: Overvoltage protection (OVP) requires a power cycle (disconnect and reconnect input AC) to reset; avoid prolonged overload beyond 150% of rated current to prevent damage
5 Safety precautions: Do not touch exposed terminals when the device is powered on; keep foreign objects (dust, liquids, metal parts) away from the open frame; the device may become hot during operation—avoid direct contact to prevent burns
6 Maintenance: Regularly inspect connectors and wiring for loose connections; replace if any components show signs of damage or wear
PJT-18V100WBAA实物图

PJT-18V100WBAA

价格:250.51

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐