领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PJA600F-15-G实物图
PJA600F-15-G商品缩略图

PJA600F-15-G

  • 工业品

价格:1351.04价格含税(税率13%

品牌名称
Cosel
商品型号
PJA600F-15-G
商品编号
C6628425
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PJA600F-15-G (with low leakage current option -G)
2 Type: Enclosed AC-DC power supply with forced cooling (internal fan)
3 Low profile design: 2U height (61mm/2.4 inches), dimensions:120×61×215mm (W×H×D), weight up to 2.0kg
4 Wide operating temperature range: -20°C to +70°C (derating required for high temperature/low input voltage)
5 Universal input: AC85-264V (50/60Hz, 47-63Hz), derating needed for AC85-100V input
6 Output specs: 15V DC (adjustable range:13.50-16.50V), 40A rated current (AC100-264V), 600W rated power
7 High efficiency: Up to 88% (AC230V input, 100% load)
8 Safety compliance: UL62368-1, C-UL (CSA62368-1), EN62368-1, DEN-AN; isolation: Input-output AC3000V/1min, input-FG AC2000V/1min, output-FG AC500V/1min
9 EMI/EMC compliance: Conducted noise (FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B); harmonic attenuator (IEC61000-3-2 class A); EMS compliance (EN61204-3, EN61000-6-2, EN61000-4-2/-3/-4/-5/-6/-8/-11)
10 Protection features: Overcurrent (activates over 105% rating, auto-recover), overvoltage (17.25-21.00V), thermal protection (triggers if fan stops)
11 Optional functions: Coating (-C), external potentiometer (-V), parallel operation/remote sensing (-W), remote on/off (-R), low-speed fan (-F4)
12 5-year warranty (subject to operating conditions); fan runs at low speed/no load to extend lifespan
13 Additional: Low no-load power consumption, green LED indicator, adjustable output voltage via potentiometer

使用场景 APPLICATIONS

1 Semiconductor manufacturing equipment (complies with SEMI F-47 standard)
2 Industrial automation systems (PLCs, DCS, servo drives)
3 Test and measurement devices (oscilloscopes, signal generators, analyzers)
4 Communication infrastructure (routers, switches, base stations)
5 Industrial control systems (process control, machine tools)
6 Non-patient contact medical equipment (diagnostic tools)
7 Renewable energy systems (inverter control, monitoring devices)
8 Data center auxiliary equipment (cooling systems, power distribution units)

注意事项 PRECAUTIONS

1 Installation: Follow allowed mounting methods (avoid blocking fan/vent holes; keep ≥30mm distance between units; use specified screws/torque: M4 1.5N-m max, M3.5 0.8N-m max; avoid prohibited methods stressing mounting holes)
2 Environment: Operate in 20-90% RH (non-condensing); apply derating for high temp/low input voltage; use air filter in dusty areas
3 Operation: Connect input FG to safety earth; do not exceed rated current/voltage; parallel operation only allowed with -W option; audible noise under pulse load is normal; if fan stops, thermal protection triggers (output stops)
4 Maintenance: Clean air filters regularly; refer to manual for derating curves/warranty terms
5 Safety: Read instruction manual before use; do not disassemble; contact authorized personnel for repairs
PJA600F-15-G实物图

PJA600F-15-G

价格:1351.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐