
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: PJA300F-48-G (low leakage current option G)
2
Universal AC input range: 85-264V (derating required at AC <100V)
3
Low profile design: 1U height (41mm/1.61 inches), suitable for rack-mount setups
4
Wide operating temperature range: -20°C to +70°C (derating required based on temp and input voltage)
5
Low leakage current (option G), ideal for sensitive equipment
6
High efficiency: Up to 86% at AC230V, 100% load (48V output)
7
Compliance with SEMI F-47 standard (suitable for semiconductor manufacturing equipment)
8
Safety certifications: UL62368-1, C-UL (CSA62368-1), EN62368-1, DEN-AN
9
EMI compliance: FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
10
Built-in protection: Overcurrent (auto-recover above 105% rating), overvoltage
11
5-year warranty (subject to operating conditions)
12
Forced cooling via internal fan (fan slows at no load to extend lifespan)
13
Output voltage adjustable: 43.2V to 52.8V
使用场景 APPLICATIONS
1
Semiconductor manufacturing equipment (compliant with SEMI F-47)
2
Industrial automation systems and control panels
3
Test and measurement devices requiring stable power
4
1U rack-mountable industrial setups
5
Global applications (wide input voltage range)
6
Sensitive equipment needing low leakage current
7
High-reliability applications (5-year warranty)
8
Factory automation and process control systems
注意事项 PRECAUTIONS
1
Derating requirements: Apply when input voltage is below AC100V or ambient temperature exceeds specified thresholds (refer to official derating curves)
2
Installation precautions:
3
Do not block air flow of the built-in fan (terminal block and ventilation holes)
4
Maintain at least 30mm distance between multiple units for proper cooling
5
Use recommended mounting methods; avoid positions stressing mounting holes
6
Electrical safety:
7
Do not operate in overcurrent conditions or unspecified input ranges (risk of component damage)
8
Parallel operation not allowed for this model (only permitted with -W option)
9
Connect input FG (ground) to safety earth ground
10
Remote on/off (if used) requires external power source
11
Environmental:
12
Install air filter in dusty environments to prevent air flow blockage
13
Maintenance:
14
If built-in fan stops, thermal protection activates (output stops); inspect fan regularly

PJA300F-48-G
价格:¥882.14
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







