
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact 1U low-profile design (41mm height) with dimensions 41x97x109mm and max weight of 500g
2
Universal AC input range of 85-264V, with derating required for input voltages below 115V
3
Output specifications: 48V adjustable within 43.2-52.8V, 2.1A current (for 115V-264V input), and 100.8W rated power
4
High efficiency up to 89% (at 230V input and full load)
5
Built-in protection circuits: Overcurrent (auto-recover above 105% rating) and overvoltage (54.00-67.20V)
6
Equipped with remote on/off function (option R), which requires an external power source
7
Compliance with multiple safety and regulatory standards: UL62368-1, C-UL, EN62368-1, UL508; DEN-AN; EMI (FCC-B, CISPR22-B, EN55011-B, etc.); RoHS, CE, UKCA
8
5-year warranty (subject to specified operating conditions)
9
Low power consumption in no-load operation
10
Harmonic attenuator compliant with IEC61000-3-2 class A
11
Wide operating temperature range of -20°C to +70°C (derating required for higher temperatures)
12
Convection cooling method for heat dissipation
13
Green LED indicator for operating status
14
Isolation ratings: Input-output AC3000V/1min, input-FG AC2000V/1min
15
Construction materials: FR-4 PCB (1.6mm thickness), aluminum chassis, galvanized steel cover
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2
Semiconductor manufacturing equipment: Suitable for tools compliant with SEMI F-47 standards
3
Test and measurement devices: Stable power supply for oscilloscopes, signal generators, and laboratory setups
4
Telecom and networking equipment: Embedded in routers, switches, and base stations
5
Embedded systems: Custom electronic designs requiring reliable DC power
6
Automation and robotics: Powering motor drives and control units
7
Broadcast equipment: Supporting audio/video processing tools
8
Medical devices: Compliant with safety standards for non-critical medical applications
注意事项 PRECAUTIONS
1
Derating requirements: Must be applied for input voltages below 115V and ambient temperatures exceeding specified thresholds (refer to official derating curves)
2
Installation guidelines: Use allowed mounting methods (A/B/C for PJA100F), avoid configurations causing excessive stress on mounting holes, and ensure sufficient ventilation space
3
Remote on/off usage: Requires an external power source to activate the function (model-specific for option R)
4
Prohibited operations: Do not use in overcurrent conditions or outside the input voltage range (85-264V); parallel operation is not supported
5
Environmental protection: Install an air filter in dusty environments to prevent blockage of air flow
6
Safety grounding: Connect the input FG terminal to a safety earth ground at all times
7
Torque limits: Follow recommended torque values—mounting torque max 0.49N-m, M3.5 screw tightening torque max1.0N-m
8
Low-load operation: Burst mode at 0-30% load may increase ripple/noise; use an average mode tester for accurate voltage measurement
9
Sound noise: Audible noise may occur with pulse loads (normal operating characteristic)
10
Screw insertion: Do not insert screws more than6mm into the power supply to maintain insulation
11
Guarantee compliance: Adhere to operating conditions outlined in the instruction manual to retain warranty coverage
12
Dynamic load: Consult manufacturer for details on dynamic load and input response
13
Storage conditions: Keep in -20°C to +75°C temp range and 20-90%RH (non-condensing) when not in use
14
Vibration/impact: Avoid exposure beyond 10-55Hz (2G) vibration and20G impact limits
15
Compliance testing: Ensure end equipment undergoes EMC/EMI tests as per regulations

PJA100F-48-R
价格:¥459.29
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







