商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 固态继电器(可控硅输出) | |
| 输入类型 | - | |
| 负载电流 | 90A |
| 属性 | 参数值 | |
|---|---|---|
| 触点形式 | 1 Form A (SPST-NO) | |
| 负载电压 | 200V~480V |
商品概述
静态模拟输入继电器,通过改变相位角来控制电阻负载的功率。模拟开关固态继电器根据相位角原理工作以控制电阻负载的功率。SO4系列电流范围:35至125A。内置压敏电阻提供过电压保护。电网频率范围:40至70 Hz自适应。模拟输入4-20mA,并带有显示LED。按照EN60947-4-3 (IEC947-4-3) 和 EN60950/VDE0805(增强隔离)标准制造。端子处有防护板,达到IP20防护等级。
商品特性
- 电流范围:35 to 125A
- 过压保护:Overvoltage protection by varistor
- 主频率范围:40 to 70Hz with self adaptation
- 控制电流:4 - 20mA control current and Green LED visualization on the input
- 符合标准:Designed in conformity with EN60947 - 4 - 3 (IEC947 - 4 - 3) and EN60950/VDE0805 (Reinforced Insulation)
- 防护等级:IP20 protection by flaps on terminals
