我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
立创商城logo
购物车0
预售商品
SO845070实物图
  • SO845070商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SO845070

SO845070

SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
品牌名称
Celduc
商品型号
SO845070
商品编号
C6489286
包装方式
盒装
商品毛重
1克(g)

商品参数

属性参数值
商品目录固态继电器(可控硅输出)
输入类型-
负载电流50A
属性参数值
过零功能
触点形式1 Form A (SPST-NO)
负载电压12V~275V

商品概述

Single phase Power Solid State Relay → Relais statique synchrone specialement adapte a la plupart des charges. Zero Cross Solid State Relay designed for most types of loads. 输出内容:

  • 输出采用TMS2()技术的晶闸管,使用寿命长:12至275VAC 50A。Back to back thyristors on output with TMS2 () technology with a long lifetime expectancy: 12 to 275VAC 50A.
  • 输入(瞬态抑制二极管)和输出(压敏电阻)过压保护,根据IEC/EN61000 - 4 - 4和IEC/EN61000 - 4 - 5标准具有高抗干扰性。Over - Voltage protection on input (transil) and output (VDR) to have a high immunity according IEC/EN61000 - 4 - 4 & IEC/EN61000 - 4 - 5
  • 极低的同步电压。Very low zero cross voltage.
  • 宽控制范围:3 - 32VDC,带输入电流限制器。输入有绿色LED可视化显示。集成输入过压保护。Large control range: 3 - 32VDC with input current limiter. Green LED visualization on the input. Input over - voltage protection.
  • 通过端子上的可移动挡板实现IP20保护,可选标签。IP20 protection by removable flaps on terminals with optional labels.
  • 符合IEC/EN60947 - 4 - 3、EN60950/VDE0805、IEC 60335 - 1/VDE0700 - 1和UL - cUL标准。Designed in conformity with IEC/ EN60947 - 4 - 3 and EN60950/VDE0805 ; IEC 60335 - 1/ VDE0700 - 1 ; UL - cUL

应用领域

  • 白炽灯泡
  • 电弧放电灯
  • 单相电机
  • 三相电机
  • 变压器负载
  • 电容负载

数据手册PDF