
SHL-W255-MR VCTF 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥640.21价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- SHL-W255-MR VCTF 2M
- 商品编号
- C6488092
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact general-purpose horizontal enclosed switch from OMRON SHL series
2
Certified by EN, UL, CSA, and CCC standards
3
Equipped with durable coil spring in tough high-precision case
4
IP67 degree of protection against dust and water
5
Terminal protective cover can be switched left or right for flexible wiring
6
Molded terminal with VCTF cable (2m length, 0.75mm² cross-section, 3 conductors: COM black, NC white, NO red)
7
Actuator type: Short hinge roller lever
8
Mechanical durability up to 500,000 operations; electrical durability up to 100,000 operations (resistive load)
9
Operating specs: OF max 3.2N, RF min 0.78N, PT max2.8mm, OT min0.5mm, MD max2.3mm, FP max32.5mm, OP max21.5±1mm
10
Suitable for microload applications
11
Uses single basic switch for strength requirements
使用场景 APPLICATIONS
1
Industrial automation lines (conveyor belts, packaging machines, assembly equipment) for position or limit detection
2
Machinery requiring compact size and robust construction
3
Dust-prone or wet environments (IP67 protection)
4
Low current/voltage microload circuit applications
5
Panel mounting or horizontal installation setups
6
General-purpose switching tasks in manufacturing or processing industries
注意事项 PRECAUTIONS
1
Avoid outdoor exposure to direct sunlight, rain, oil drops, or moisture without proper protection
2
Prevent actuator/switch contact with cutting chips, dust, or dirt
3
Do not expose to excessive vibration/shock to avoid failure
4
Keep away from silicon gas environments (may cause contact issues)
5
Use fuse with breaking current 1.5-2x switch rated current when connecting
6
Mount with M4 screws/washers; torque terminal screws to1.18-1.37N·m, mounting screws to0.24-0.34N·m
7
For microload use, ensure operation within specified range
8
Do not use silicon grease/products near switch if silicon gas is present
9
Follow correct wiring: COM(black), NC(white), NO(red) terminals
10
Refer to OMRON safety precautions for full details

SHL-W255-MR VCTF 2M
价格:¥640.21
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







