
CBS2004805-F3
- 工业品
价格:¥1056.03价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CBS2004805-F3
- 商品编号
- C6478551
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick size, compliant with telecommunication market standard dimensions
2
High efficiency: 85% typical at rated input (DC48V) and rated load
3
High reliability: No built-in aluminum or tantalum electrolytic capacitors
4
Built-in protection circuits: Overcurrent (auto-recover above 105% rating), overvoltage, and thermal protection
5
Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
6
Equipped with M3 tapped mounting holes for secure installation
7
Safety certifications: UL60950-1, C-UL recognized, EN62368-1 approved
8
Compliance with CE marking, Low Voltage Directive, RoHS Directive, UKCA marking, Electrical Equipment Safety Regulations, and RoHS Regulations
9
5-year warranty for long-term reliability assurance
10
Conduction cooling design (heat dissipation via aluminum base plate to attached heat sink)
11
Remote sensing function provided to compensate for voltage drops in output lines
12
Output voltage adjustable via external resistor (range:3.0V to5.5V for CBS2004805)
13
Wide operating temperature range: -40°C to +100°C (on aluminum base plate)
14
Low ripple and noise levels (80mVp-p max at -20°C to +100°C for CBS2004805)
使用场景 APPLICATIONS
1
Telecommunication equipment: Base stations, routers, switches, and other telecom infrastructure devices
2
Industrial automation systems: PLCs, DCS, industrial control panels, and sensor networks
3
Networking and data center devices: Servers, storage systems, and network switches
4
Embedded systems: Industrial PCs, embedded controllers, and IoT gateways
5
Test and measurement instruments: Oscilloscopes, signal generators, and power analyzers
6
Transportation electronics: Railway signaling systems and in-vehicle equipment (with proper cooling)
7
Medical devices: Diagnostic equipment and monitoring systems (compliant with safety standards)
8
Renewable energy systems: Solar inverters, battery management systems, and wind turbine control units
注意事项 PRECAUTIONS
1
Use conduction cooling method: Ensure heat dissipation from the aluminum base plate to an attached heat sink; refer to derating curves for temperature-dependent load adjustments
2
Avoid operation in hatched areas of derating curves to prevent excessive ripple and noise
3
Follow mounting guidelines: Leave sufficient space for ventilation when using multiple modules side by side; do not route input/output patterns under the module to reduce noise
4
Soldering precautions: Flow soldering at ≤260°C for up to15 seconds; use a26W soldering iron at ≤450°C for up to5 seconds
5
Pin stress limits: Do not apply excessive force to input/output pins (follow stress guidelines in the manual to avoid internal damage)
6
Mounting torque: Use max0.49Nm (5.0kgf·cm) torque for M3 mounting holes to prevent case damage
7
Noise reduction: Use a copper shield pattern on the PCB connected to the case pin or mounting hole to reduce high-frequency radiation
8
Thermal fatigue life: Minimize temperature fluctuation range to extend the product's thermal fatigue life
9
Read documentation: Refer to the official instruction manual and "Before using our product" guide before operation
10
Input voltage range: Ensure input voltage is within DC36V to76V for CBS20048 series modules

CBS2004805-F3
价格:¥1056.03
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







