
CBS2004805-RT
- 工业品
价格:¥1003.14价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CBS2004805-RT
- 商品编号
- C6478555
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick DC-DC converter, standard size for telecommunication market
2
Input voltage range: DC36-76V
3
Output parameters: 5V DC, 30A max current
4
High efficiency: 83% typical at rated input and load
5
High reliability: No built-in aluminum or tantalum electrolytic capacitors
6
Built-in protection circuits: Overcurrent (auto-recover after 105% rating), overvoltage, thermal protection
7
Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
8
Equipped with M3 tapped mounting holes for secure installation
9
Certifications: UL60950-1, C-UL recognized, EN62368-1 approved; CE, UKCA marking; RoHS compliant
10
5-year warranty for long-term use assurance
11
Cooling method: Conduction cooling via aluminum base plate
12
Dimensions: 57.9×12.7×61.0mm (W×H×D), weight max 83g
使用场景 APPLICATIONS
1
Telecommunication equipment (base stations, routers, switches)
2
Industrial automation systems (PLCs, motor drives, sensors)
3
Data center infrastructure (server power supplies, storage devices)
4
Test and measurement instruments (oscilloscopes, signal generators)
5
Embedded systems and IoT devices requiring stable 5V power
6
Network devices and communication hubs
注意事项 PRECAUTIONS
1
Installation: Use conduction cooling (attach heat sink to aluminum base plate); follow derating curves based on base plate temperature to ensure performance
2
Mounting: Torque for mounting holes should not exceed 0.49N•m (5.0kgf•cm)
3
Wiring: Avoid passing input/output patterns under the module to reduce noise; use shielded copper patterns connected to case pin or mounting hole for noise shielding
4
Pin handling: Do not apply excessive stress to input/output pins (follow stress limits specified)
5
Soldering: Flow soldering at ≤260°C for ≤15 seconds; soldering iron (26W) at ≤450°C for ≤5 seconds
6
Operation: Read the official instruction manual and safety guidelines before use; adjust output voltage via external resistor on TRM pin if needed
7
Remote control: Use negative logic for remote ON/OFF function

CBS2004805-RT
价格:¥1003.14
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







