
AM3T-2424S-RZ
- 工业品
价格:¥67.42价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM3T-2424S-RZ
- 商品编号
- C6465232
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: AM3T-2424S-RZ, brand: Aimtec, power rating:3W DC-DC converter
2
Input voltage range:18-36V DC (wide 2:1 input range)
3
Output voltage:24V DC, maximum output current:125mA
4
Isolation voltage:1500VDC between input and output
5
High efficiency up to82%
6
RoHS compliant and CE certified
7
Auto recovery short circuit protection, continuous short circuit protection with current limiting (20% of output max)
8
Operating temperature range:-40°C to +85°C (full load without derating)
9
Low profile metal package, built-in stand-offs for PCB mounting
10
Pin compatible with multiple manufacturers' similar models
11
Capacitive load tolerance up to470uF (max)
12
Switching frequency:266KHz (typical at 100% load)
13
Long MTBF:>121000 hours (per MIL-HDBK-217F, Ground Benign, +25°C)
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, or control modules in automated production lines
2
Telecom and networking equipment: Providing stable voltage for embedded components in routers, switches, or communication devices
3
Instrumentation and measurement devices: Powering precision sensors or display units in test and measurement equipment
4
Embedded systems: Used in IoT devices, single-board computers, or portable electronic devices requiring isolated power conversion
5
Battery-powered equipment: Suitable for devices with varying battery voltages (due to wide input range)
6
Automation and process control: Powering low-power components in PLCs (Programmable Logic Controllers) or DCS (Distributed Control Systems)
7
Consumer electronics: Used in devices that need isolated DC power conversion for safety or noise reduction
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified range (18-36V DC) to avoid damage to the converter
2
Do not exceed the maximum output current (125mA) for prolonged periods to maintain performance and reliability
3
Operating and storage temperature must stay within -40°C to +85°C; avoid exposure to extreme temperatures outside this range
4
Capacitive load connected to the output should not exceed 470uF to prevent instability
5
Follow the recommended test circuits for conducted emissions and surge protection as outlined in the datasheet to meet EMC requirements
6
The product is not designed for use in critical life support systems, hazardous environments, or nuclear control systems (per manufacturer's note)
7
Ensure proper PCB mounting using the built-in stand-offs; avoid mechanical stress on the pins during installation
8
Isolation voltage of1500VDC must be respected to prevent electrical hazards or performance issues
9
In case of short circuit, the converter will auto-recover once the fault is removed; however, frequent short circuits may reduce lifespan

AM3T-2424S-RZ
价格:¥67.42
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







