
AMEM5-15S277HAVZ-ST-B
- 工业品
价格:¥93.31价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AMEM5-15S277HAVZ-ST-B
- 商品编号
- C6464877
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input range: 85-305VAC or 100-430VDC, suitable for global applications
2
Wide operating temperature range: -40°C to +85°C, adaptable to harsh environmental conditions
3
High isolation voltage: 4000VAC, ensuring safe operation and protection against electrical interference
4
Low ripple and noise: Maximum 100mVp-p, ideal for sensitive electronic devices
5
Comprehensive output protection: Includes short circuit, over-current, and over-voltage protection (auto-recovery for short circuit/over-current; voltage clamp for over-voltage)
6
Low no-load power consumption: 0.1W, energy-efficient in standby mode
7
High efficiency: Up to 81.5%, reducing energy loss and heat generation
8
Certified compliance: Meets UL62368-1 safety standards and other international regulations (IEC/EN62368-1, EN60335-1, etc.)
9
Encapsulated design: Enhances durability and resistance to dust/moisture
10
Long service life: MTBF (Mean Time Between Failures) of 2,602,000 hours, ensuring high reliability
使用场景 APPLICATIONS
1
Power grid systems: Provides stable power for monitoring and control modules in distribution networks
2
LED lighting: Drives LED panels or strips in commercial, industrial, or residential lighting applications
3
Industrial controls: Powers sensors, actuators, and PLC components in manufacturing and automation lines
4
Communication equipment: Supports low-power devices in telecom infrastructure like routers, switches, or modems
5
Instrumentation: Used in test and measurement tools requiring precise and consistent power supply
6
Civil applications: Integrated into building automation systems (e.g., HVAC controls) or home appliances
注意事项 PRECAUTIONS
1
Installation guidelines: Follow recommended EMC circuits (as per datasheet) to ensure compliance with electromagnetic compatibility standards. Use slow-blow fuses (1A for input) as specified. For TS35 rail mounting (STD option), ensure the rail is properly grounded
2
Operating limits: Do not exceed the rated input voltage (85-305VAC/100-430VDC) or operating temperature range (-40°C to +85°C). Refer to derating graphs for performance adjustments at high temperatures or altitudes (up to 5000m)
3
Safety precautions: Avoid touching live components during operation. Do not disassemble the encapsulated module, as this may cause damage and void the warranty. Adhere to electrical safety standards when handling the device
4
Component selection: When adding external components (capacitors C1/C2, TVS diodes), choose parts with at least 20% voltage margin. For C2, use high-frequency, low-ESR electrolytic capacitors for optimal filtering
5
Guarantee information: The product has a 3-year warranty, but unauthorized modifications or misuse will invalidate this warranty

AMEM5-15S277HAVZ-ST-B
价格:¥93.31
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







