
AMEOF350-12SHAMJZ
- 工业品
价格:¥473.93价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AMEOF350-12SHAMJZ
- 商品编号
- C6464892
- 商品毛重
1克(g)
广东仓0
购买数量
个
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact AC-DC converter with active PFC, 350W power output
2
Universal input range:85-264VAC/120-370VDC
3
High efficiency up to 94% (for 48V output model at 230VAC)
4
Wide operating temperature range: -40°C to +70°C
5
Multiple protection functions: short circuit (auto recovery), over-current (auto recovery for some models), over-voltage (manual recovery), over-temperature (hiccup mode, manual recovery)
6
Low no-load power consumption:0.5W
7
Suitable for Type BF medical applications (certified)
8
Complies with international safety standards: UL62368-1, IEC/EN62368-1, EN60335-1, EN60601-1, IEC/EN61558-1, etc.
9
Excellent EMC performance (meets CISPR32/EN55032 Class B with protective earth, Class A without)
10
Available in open frame or enclosed package options
使用场景 APPLICATIONS
1
Medical system equipment (e.g., diagnostic devices, patient monitoring systems)
2
Industrial applications (control systems, automation equipment)
3
LED lighting (street lights, indoor LED fixtures, light control systems)
4
Telecommunications (network equipment, base stations)
5
Smart home devices (intelligent appliances, home automation systems)
6
Security systems (CCTV cameras, access control systems)
7
Electricity sector (power grid monitoring, metering devices)
注意事项 PRECAUTIONS
1
Installation safety: Maintain a minimum 2.10mm distance between the product and external components
2
Grounding requirements: For Class I systems, connect mounting points1,2,4 to protective earth; for Class II systems, connect these points together
3
Derating guidelines: Adjust output power according to ambient temperature (follow derating curves)
4
Over-temperature recovery: Manual reset required if shut down due to over-temperature
5
Connector usage: Use recommended connectors (e.g., JST B5P-VH for AC input,2.5-KHS-2A for DC output)
6
Mounting torque: Do not exceed maximum torque (0.4Nm for M3 screws in open frame,0.8Nm for M3.5 in enclosed)
7
Environmental protection: Avoid condensation during storage and operation
8
Rating compliance: Do not exceed maximum input/output voltage/current ratings

AMEOF350-12SHAMJZ
价格:¥473.93
购买数量
个
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







