领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AM1/2S-0324SZ实物图
AM1/2S-0324SZ商品缩略图

AM1/2S-0324SZ

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-0324SZ
商品编号
C6464206
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM1/2S-0324SZ (0.5W DC-DC converter from Aimtec)
2 Input voltage range: 2.97-3.63VDC
3 Output voltage:24VDC, maximum output current:21.5mA
4 Isolation voltage:1000VDC between input and output
5 Efficiency:76%
6 Operating temperature range:-40°C to +85°C
7 Package type:4-pin SIP (Single In-line Package)
8 Compliance:RoHS and CE certified
9 Low ripple and noise performance
10 Pin compatible with multiple manufacturers' similar products
11 Voltage accuracy:±3%
12 Line regulation:±1.2% per1% change in input voltage
13 Load regulation:±20% (load range:20-100%)
14 Ripple & noise:100mV p-p (measured at20MHz bandwidth)
15 Safety standards:Meets IEC60950-1, EN60335-2-45, EN55032 class B (with referenced EMI filtering circuit), IEC61000-4-2 (ESD), IEC61000-4-3 (Radiated Immunity) etc.

使用场景 APPLICATIONS

1 Industrial control systems:Powering small isolated modules in PLCs or DCS systems
2 Embedded electronics:Providing isolated power to sensors, microcontrollers or communication modules
3 IoT devices:Battery-powered IoT sensors (3.3V input) requiring input-output isolation
4 Telecom equipment:Small signal processing modules needing stable isolated DC power
5 Automation systems:Isolated power supply for field instruments or actuators
6 Instrumentation:Precision measurement devices where electrical isolation avoids interference
7 Battery-operated devices:Portable electronics with low-voltage input (3.3V range) needing 24V output for specific components

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 2.97-3.63VDC; overvoltage may damage the converter
2 Do not exceed maximum output current of21.5mA; prolonged overload causes overheating
3 Operate within -40°C to +85°C; avoid direct sunlight or extreme humidity (max95% non-condensing)
4 Follow correct pinout:Pin1(-Input), Pin2(+Input), Pin3(-Output), Pin4(+Output)
5 Use recommended external filtering circuit for EN55032 class B EMI compliance
6 Do not disassemble; internal components may retain voltage after power-off
7 Maintain device isolation rating (1000VDC) in application circuit
8 Not for critical life support, hazardous environments or nuclear control systems
AM1/2S-0324SZ实物图

AM1/2S-0324SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐