领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
AM1/2S-1512SZ实物图
AM1/2S-1512SZ商品缩略图

AM1/2S-1512SZ

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-1512SZ
商品编号
C6464216
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Aimtec AM1/2S-1512SZ DC-DC converter (0.5W) with the following features:
1 Compliance: RoHS compliant and CE marked
2 Package: 4 Pin SIP (Single In-line Package), pin compatible with multiple manufacturers for easy replacement
3 Electrical specifications: Input voltage range 13.5-16.5VDC (nominal 15V), output voltage 12VDC, maximum output current 41.67mA
4 Isolation: 1000VDC between input and output circuits
5 Efficiency: Up to 77% for energy-saving operation
6 Environmental performance: Operating temperature range from -40°C to +85°C, suitable for harsh environments
7 Safety: Meets IEC60950-1, EN60335-2-89 and other relevant safety standards
8 Low ripple and noise to ensure stable power supply for sensitive components

使用场景 APPLICATIONS

Suitable for a wide range of applications requiring DC voltage conversion and isolation:
1 Industrial automation: Powering low-power sensors, control modules or actuators in factory equipment
2 Telecommunications: Providing isolated power to signal processing units or communication modules in routers/switches
3 Test and measurement instruments: Supporting auxiliary circuits in oscilloscopes, multimeters or data loggers
4 Embedded systems: Supplying regulated power to microcontrollers or peripheral devices
5 Consumer electronics: Powering auxiliary components in audio/video devices or portable electronics
6 Harsh environment applications: Operating reliably in extreme temperature conditions (-40°C to +85°C)

注意事项 PRECAUTIONS

Please note the following when using the Aimtec AM1/2S-1512SZ converter:
1 Correct pin connection: Follow the pinout specs (Pin1:+Input, Pin2:-Input, Pin3:+Output, Pin4:-Output) to avoid damage
2 Do not exceed electrical limits: Input voltage should stay within 13.5-16.5VDC; output current should not exceed 41.67mA
3 Environmental limits: Do not use outside the operating temperature range (-40°C to +85°C)
4 EMI filtering: For compliance with conducted emissions standards, use the recommended external filtering circuit (2.2μF capacitors,18μH inductor, etc.) as specified
5 Safety: Not designed for critical life support systems, hazardous environment equipment or nuclear control systems
6 Handling: Avoid physical damage to the SIP package pins during installation; ensure secure soldering for stable connections
AM1/2S-1512SZ实物图

AM1/2S-1512SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐