嘉立创上市
购物车0
RT1E050RPTR实物图
  • RT1E050RPTR商品缩略图
  • RT1E050RPTR商品缩略图
  • RT1E050RPTR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RT1E050RPTR

1个P沟道 耐压:30V 电流:5A

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
应用:AT/OA设备。 通信。 消费系统。 游戏/娱乐设备
品牌名称
ROHM(罗姆)
商品型号
RT1E050RPTR
商品编号
C6460997
商品封装
TSST-8​
包装方式
编带
商品毛重
0.048克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
数量1个P沟道
漏源电压(Vdss)30V
连续漏极电流(Id)5A
导通电阻(RDS(on))26mΩ@10V
耗散功率(Pd)1.25W
属性参数值
阈值电压(Vgs(th))2.5V
栅极电荷量(Qg)13nC
输入电容(Ciss)1.3nF
反向传输电容(Crss)160pF
类型P沟道
输出电容(Coss)180pF

商品特性

  • Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
  • Minimum bending radius: The carrier tape shall have sufficient flexibility to protect the components without damage at a minimum radius of 30mm.
  • Carrier tape material: Polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
  • Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
  • Recommended storage time: Five years after production.

应用领域

  • 电机驱动-电动工具-LED 照明

数据手册PDF