领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP650-KEKC-00实物图
NMP650-KEKC-00商品缩略图

NMP650-KEKC-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-KEKC-00
商品编号
C5702618
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 4 slots, supporting up to 650W total output power
2 Wide input voltage range: AC 90~264V or DC 120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards
5 Rich protection features: Overload protection (constant current limiting), overvoltage protection (shutdown and recover on repower), overtemperature protection (shutdown and auto-recover when temp drops)
6 Flexible output options via replaceable modules (supports 5V/36A,12V/20A,24V/10A,48V/5A, dual output up to240W per module)
7 Remote control capabilities: Global and local ON/OFF control, remote sense (compensates up to0.5V voltage drop on load wiring)
8 Auxiliary power output:5V/1.5A for NMP650, supporting external device power needs
9 TTL-level alarm signals: Over-temperature alarm (T-Alarm) and DC OK signal for output status monitoring
10 Current sharing function for parallel operation of modules, ensuring balanced load distribution

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety certification (like diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and industrial control panels
3 Test and measurement instruments: Provides stable power for lab equipment, oscilloscopes, signal generators
4 Communication systems: Backup or main power for routers, switches, base station equipment
5 Industrial control applications: Power for process control devices, sensors, and actuators
6 Laboratory research: Flexible modular output for various experimental setups needing different voltage/current combinations

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with recommended mounting torque of7~10Kgf-cm; ensure maximum penetration depth of4mm for chassis mounting
2 Derating requirements: When output voltage is below12V and ambient temperature ranges from-15°C to-30°C, reduce output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3 Global ON/OFF control: Ensure the shorting connector (from RC1 to GND-P) is assembled to enable output; remove or open it for global OFF control
4 Remote sense usage: Connect +S/-S pins correctly to compensate for voltage drop on load wiring (max 0.5V)
5 Module paralleling: When paralleling NMS-240 modules, connect CS pins together for current sharing; ensure output voltage difference between modules is less than0.2V; do not exceed total650W power limit
6 Over-temperature handling: Pay attention to T-Alarm signal (high level indicates overtemp); stop using and check cooling if alarm occurs
7 Safety compliance: Do not use the power supply in applications beyond its safety certification scope; avoid exposing to moisture or extreme dust environments
8 Wiring: Use appropriate wire gauge for input/output connections to prevent overheating; ensure proper grounding to avoid electric shock
NMP650-KEKC-00实物图

NMP650-KEKC-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐