领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
ICB12S30F06NOM1实物图
ICB12S30F06NOM1商品缩略图

ICB12S30F06NOM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:522.44价格含税(税率13%

商品型号
ICB12S30F06NOM1
商品编号
C5656410
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity sensor designed for detecting metal objects, belonging to the Carlo Gavazzi ICB series with M12 thread size
2 Durable nickel-plated brass housing: offers high resistance to mechanical damage, corrosion, and wear, suitable for harsh industrial environments
3 Wide operating voltage range: 10-36 VDC, compatible with diverse industrial control systems and power supplies
4 High output capacity: supports up to 200mA output current, enabling direct control of small loads (e.g., relays, solenoids)
5 Comprehensive built-in protection: reverse polarity protection, short circuit protection, and transient voltage suppression to enhance reliability and lifespan
6 Flexible mounting options: available in quasi-flush or non-flush versions to adapt to different installation spaces and requirements
7 Clear status indication: LED indicator on the front cap provides real-time feedback on output status (ON/OFF), short circuit, and target presence
8 Permanent laser engraving: product information on the front cap is laser-etched, ensuring long-term legibility even in dusty or oily environments
9 Certified for safety: CSA certified for hazardous locations and UL listed, meeting strict international safety and performance standards
10 Multiple connection options: supports cable or M12 plug (IP67 rated) for easy integration into industrial networks and systems
11 Long operating life: designed for extended use in industrial applications, reducing maintenance and replacement costs

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting the presence or absence of metal components (e.g., screws, bolts, gears) to trigger automated assembly steps or quality checks
2 Packaging machinery: Verifying the position of metal packaging materials (e.g., aluminum cans, steel lids) to ensure correct sealing, labeling, or filling operations
3 Material handling systems: Monitoring the position of metal pallets, bins, or containers on conveyors to prevent jams or ensure proper sorting
4 Automotive manufacturing: Detecting metal parts (e.g., engine blocks, chassis components) during assembly to confirm alignment or trigger robotic operations
5 Hazardous locations: Suitable for use in CSA-certified hazardous areas (e.g., oil refineries, chemical plants) to detect metal objects in environments with flammable gases or vapors
6 Machine tools: Ensuring metal workpieces are correctly positioned on CNC machines or lathes to avoid tool collisions or incorrect machining
7 Logistics and warehousing: Detecting metal tags or components on packages to track inventory or confirm package delivery in automated systems

注意事项 PRECAUTIONS

1 Installation spacing: When mounting sensors opposite each other, maintain a minimum distance of 6 times the nominal sensing distance to avoid mutual electromagnetic interference
2 Metal type adjustment: The effective sensing distance varies based on the metal type (e.g., steel > brass > aluminum > copper); refer to the reduction factor chart provided in the product documentation to adjust the detection distance accordingly
3 Mounting guidelines: Follow the specified quasi-flush or non-flush mounting instructions (as per the sensor version) to ensure optimal performance; incorrect mounting may reduce sensing range or cause false triggers
4 Voltage compliance: Ensure the input voltage is within the 10-36 VDC range; avoid overvoltage as it may damage the sensor's internal circuitry
5 Maintenance practices: Keep the sensing face clean from dirt, oil, or debris using a soft cloth (avoid abrasive materials); regular cleaning helps maintain detection accuracy
6 Hazardous location use: For applications in hazardous areas, ensure the installation complies with CSA and UL safety standards for the specific classification (e.g., Class I, Division 2)
7 Cable and plug care: For cable versions, avoid excessive bending near the housing to prevent wire damage; for M12 plug versions, ensure the connector is fully locked to maintain IP67 protection against water and dust
8 Load limits: Do not exceed the 200mA output current limit; use an external relay if driving larger loads to prevent overheating or damage to the sensor
ICB12S30F06NOM1实物图

ICB12S30F06NOM1

价格:522.44

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐