嘉立创上市
购物车0
171050601引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

171050601

降压型 6V~36V 800mV~6V 5A

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
The VDRM series of the Magl³ C Power Module family provides a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The 171050601 offers high efficiency and delivers up to 5A of output current. It operates with an input voltage from 6V up to 36V. It is designed for fast transient response. It is available in an innovative industrial high power density TO263-7EP (10.16×13.77×4.57mm) package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators have an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.
品牌名称
Wurth(伍尔特)
商品型号
171050601
商品编号
C5453999
商品封装
TO-263-7​
包装方式
编带
商品毛重
1克(g)

商品参数

属性参数值
商品目录DC-DC电源模块
类型-
功能类型降压型
输出通道数1
工作电压(Vin)6V~36V
转换效率91%
输出电压(Vout)800mV~6V
输出电压精度±2.5%
输出电流(最大值)5A
属性参数值
静态电流2.6mA
纹波噪声6mVp-p
开关频率812kHz
最大容性负载220uF
工作温度-40℃~+105℃
长度10.16mm
宽度13.77mm
高度4.57mm
功能特性轻载高效模式;上电时序控制;外部时钟同步;可编程输出电压;可编程软启动;欠压保护;过压保护;短路保护;过流保护;过热保护