嘉立创上市
购物车0
CD54HCT365F3A实物图
  • CD54HCT365F3A商品缩略图
  • CD54HCT365F3A商品缩略图
  • CD54HCT365F3A商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

CD54HCT365F3A

6 通道 4.5V 至 5.5V 缓冲器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
CD54HCT365 6 通道 4.5V 至 5.5V 缓冲器
品牌名称
TI(德州仪器)
商品型号
CD54HCT365F3A
商品编号
C5211740
商品封装
CDIP-16​
包装方式
管装
商品毛重
81.566667克(g)

商品参数

属性参数值
商品目录缓冲器/驱动器/收发器
输入类型TTL兼容CMOS
输出类型三态
工作电压4.5V~5.5V
元件数1
每个元件位数6
通道类型单向
属性参数值
灌电流(IOL)4mA
拉电流(IOH)4mA
系列HCT
工作温度-55℃~+125℃
静态电流(Iq)160uA
传播延迟(tpd)38ns@4.5V,50pF
功能特性输出使能

商品概述

HC365、HCT365 和 HC366 硅栅 CMOS 三态缓冲器是通用型高速同相和反相缓冲器。 The ’HC365, ’HCT365, and ’HC366 silicon gate CMOS three-state buffers are general purpose high-speed non-inverting and inverting buffers. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The ’HC365 and ’HCT365 are non-inverting buffers, whereas the ’HC366 is an inverting buffer. These devices have two three-state control inputs (OE1 and OE2) which are NORed together to control all six gates. The ’HCT365 logic families are speed, function and pin compatible with the standard LS logic family.

商品特性

  • 缓冲输入
  • 高电流总线驱动器输出扇出(在温度范围内)
    • 标准输出:10 个 LSTTL 负载
    • 总线驱动器输出:15 个 LSTTL 负载
  • 宽工作温度范围: - 55 °C 至 +125 °C
  • 平衡的传播延迟及转换时间
  • 与 LSTTL 逻辑 IC 相比,可显著降低功耗
  • HC 类型工作电压为 2V 至 6V
  • 高抗噪性:当 VCC = 5V 时,N1L = 30%,NIH = VCC 的 30%
  • HCT 类型
    • 工作电压为 4.5V 至 5.5V
    • 直接 LSTTL 输入逻辑兼容性,VIL = 0.8V(最大值),VIH = 2V(最小值)
    • CMOS 输入兼容性,当电压为 VOL、VOH 时,II ≤ 1μA