TPD1E05U06DPYR
单向 5.5V 2.5A@8/20us
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TPD1E05U06 适用于高速接口且采用 0402 封装的 0.5pF、5.5V、±12kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD1E05U06DPYR
- 商品编号
- C436349
- 商品封装
- X1SON-2(0.6x1)
- 包装方式
- 编带
- 商品毛重
- 0.008克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | 14V | |
| 峰值脉冲电流(Ipp) | 2.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 40W@8/20us | |
| 击穿电压(VBR) | 8.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 单路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.42pF |
商品概述
TPDxE05U06 is a product series of electrostatic discharge (ESD) protection diodes based on unidirectional transient voltage suppressors (TVS), featuring ultra-low capacitance. The ESD shock dissipation value of each device is higher than the highest level specified in the IEC61000-4-2 international standard. The ultra-low load capacitance characteristic of TPDxE05U06 makes this device highly suitable for protecting any high-speed signal pins.
商品特性
- IEC61000-4-2 Level 4 ESD protection: ±12kV contact discharge, ±15kV air-gap discharge
- IEC 61000-4-4 EFT protection - 80A (5/50ns)
- IEC 61000-4-5 surge protection -2.5A (8/20μs)
- IO capacitance: 0.42pF to 0.5pF (typical)
- DC breakdown voltage: 6.5V (minimum)
- Ultra-low leakage current: 10nA (maximum)
- Low ESD clamping voltage
- Industrial temperature range: -40°C to +125°C
- Simple through-wiring package
- Industry-standard SOD-523 package (1.60mmx0.80mmx0.65mm)
应用领域
- HDMI 1.4b
- HDMI 2.0
- USB 3.0
- MHL
- LVDS interface
- DisplayPort
- PCI-express
- eSata interface
- V-by-One HS
- MAX202IPWR
- TPS54240QDGQRQ1
- TF2300
- U255-051N-4BH70-FS
- U255-051N-4BH70-SS
- USB31-TYPEC-32139-2FS
- PJ-328B0-SMT
- X05B20U24T
- X05A15L18T
- XKSIM-010
- XKSIM-1511B-P9
- XKSIM-002-P6
- X1002WVS-02E-LPSWHF
- X1002WVS-03E-LPSWHF
- X1002WVS-04E-LPSWHF
- X1002WVS-05E-LPSWHF
- X1002WVS-06E-LPSWHF
- X1002WVS-07E-LPSWHF
- X1002WVS-08E-LPSWHF
- X1002WVS-09E-LPSWHF
- X1002WVS-10E-LPSWHF



