我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制
KL1019-TA实物图
  • KL1019-TA商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

KL1019-TA

KL1019-TA

描述
晶体管光耦(DC),电流传输比200~400%,正向电压1.45V,反向电流10uA,Min击穿电压80V,Max暗电流100nA,隔离电压5000V,总消耗功率250mW,工作温度-55~+110℃,LSOP4(尺寸7.6x3.62x2.2mm),TA-铜线
品牌名称
Kinglight(晶台)
商品型号
KL1019-TA
商品编号
C41414252
商品封装
LSOP-4​
包装方式
编带
商品毛重
0.278933克(g)

商品参数

属性参数值
商品目录晶体管输出光耦
输入类型-
输出类型光电三极管
正向压降(Vf)1.45V
输出电流50mA
隔离电压(Vrms)5kV
直流反向耐压(Vr)6V
负载电压80V
输出通道数-
属性参数值
集射极饱和电压(VCE(sat))300mV@10mA,1mA
上升时间(tr)18us
下降时间18us
工作温度-55℃~+110℃
电流传输比(CTR)最小值200%
电流传输比(CTR)最大值/饱和值400%
总功耗(Pd)250mW
正向电流(If)60mA

商品概述

  • KL101X系列由一个红外发射二极管,光耦合到一个光电晶体管构成光电耦合器
  • KL101X series contains an infrared emitting diode, optically coupled to a phototransistor detector.
  • 它们封装在4引脚LSOP封装中
  • They are packaged in a 4-pin LSOP package

商品特性

  • 电流转换率(Current transfer ratio) CTR: 50~600% at |F = 5mA, Vce = 5V;CTR: 63 - 320% at lF = 10mA, VCe = 5V
  • 输入与输出高隔离电压 (Viso = 5000V rms) High isolation voltage between inputs and output (Viso = 5000V rms)
  • 8mm长爬电距离8mm long creepage distance
  • 紧凑型4引脚LSOP,外形尺寸为2.1mm Compact 4 Pin LSOP with a 2.1mm profile
  • 不含卤素(溴 < 900ppm, 氯 < 900ppm, 溴 + 氯 < 1500ppm) Halogen free (Br < 900ppm, Cl < 900ppm, Br + Cl < 1500ppm)
  • 符合欧盟REACH法规Compliance with EU REACH
  • 无Pb且符合ROHS标准Pb free and compliant with RoHS standards
  • 安全审批Safety approval CQC认证已批准(编号:CQC23001407998) CQC approved (No.CQC23001407998) UL认证已批准(编号:UL - CA - 2340753 - 0) UL approved (No.UL - CA - 2340753 - 0 )

应用领域

  • 家用电器,如电风扇加热器等Home appliances, such as fan heaters, etc.
  • 可编程控制器Programmable controllers
  • 电信设备Telecommunication equipments
  • 不同电位和阻抗电路间的信号传输Signal transmission between circuits of different potentials and impedances
  • 测量仪器等measuring instruments, etc

数据手册PDF