立创商城logo
购物车0
预售商品
MC56F8147VPY实物图
  • MC56F8147VPY商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

MC56F8147VPY

MC56F8147VPY

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
MC56F8147VPY
商品编号
C3588030
商品封装
LQFP-160(24x24)​
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录数字信号处理器(DSP/DSC)
FLASH容量128KB
I/O数量76
属性参数值
工作电压3V~3.6V
工作温度-40℃~+105℃
功能特性中断响应;集成PWM控制;高速外设接口;集成ADC接口;硬件乘加加速

商品特性

  • 核心部分:
    • Efficient 16-bit 56800E family controller engine with dual Harvard architecture
    • Up to 60 Million Instructions Per Second (MIPS) at 60 MHz core frequency
    • Single-cycle 16×16 -bit parallel Multiplier-Accumulator (MAC)
    • Four 36-bit accumulators, including extension bits
    • Arithmetic and logic multi-bit shifter
    • Parallel instruction set with unique DSP addressing modes
    • Hardware DO and REP loops
    • Three internal address buses
    • Four internal data buses
    • Instruction set supports both DSP and controller functions
    • Controller-style addressing modes and instructions for compact code
    • Efficient C compiler and local variable support
    • Software subroutine and interrupt stack with depth limited only by memory
    • JTAG/EOnCE debug programming interface
  • 内存部分:
    • Harvard architecture permits as many as three simultaneous accesses to program and data memory
    • Flash security protection feature
    • Off-chip memory expansion capabilities provide a simple method for interfacing additional ext memory and/or peripheral devices
    • Access up to 4MB of external program memory or 32MB of external data memory
    • External accesses supported at up to 60MHz (zero wait states)
    • EEPROM emulation capability
  • 外设电路部分:
    • Pulse Width Modulator: In the 56F8347, two Pulse Width Modulator modules, each with six PWM outputs, three Current Sense inputs, and three Fault inputs; fault-tolerant design with dead time insertion; supports both center-aligned and edge-aligned modes. In the 56F8147, one Pulse Width Modulator module, with six PWM outputs, three Current Sense inputs, and three Fault inputs; fault-tolerant design with dead time insertion; supports both center-aligned and edge-aligned modes
    • Four 12-bit, Analog-to-Digital Converters (ADCs)

数据手册PDF