MC56F8165VFG
MC56F8165VFG
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- MOTOROLA(摩托罗拉)
- 商品型号
- MC56F8165VFG
- 商品编号
- C3588426
- 商品封装
- LQFP-128(14x20)
- 包装方式
- 袋装
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 数字信号处理器(DSP/DSC) | |
| FLASH容量 | 512KB | |
| I/O数量 | 28 |
| 属性 | 参数值 | |
|---|---|---|
| 工作电压 | 3V~3.6V | |
| 工作温度 | -40℃~+105℃ | |
| 功能特性 | 中断响应;集成PWM控制;高速外设接口;集成ADC接口;硬件乘加加速;低功耗模式 |
商品特性
- 核心部分:
- Efficient 16-bit 56800E family controller engine with dual Harvard architecture Up to 60 Million Instructions Per Second (MIPS) at 60MHz core frequency
- Single-cycle 16×16 -bit parallel Multiplier-Accumulator (MAC)
- Four 36-bit accumulators, including extension bits
- Arithmetic and logic multi-bit shifter
- Parallel instruction set with unique DSP addressing modes
- Hardware DO and REP loops
- Three internal address buses
- Four internal data buses
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions for compact code
- Efficient C compiler and local variable support
- Software subroutine and interrupt stack with depth limited only by memory
- JTAG/EOnCE debug programming interface
- 内存部分:
- Harvard architecture permits as many as three simultaneous accesses to program and data memory
- Flash security protection feature
- On-chip memory, including a low-cost, high-volume Flash solution — 512KB of Program Flash 一 4KB of Program RAM — 32KB of Data Flash — 32KB of Data RAM — 32KB of Boot Flash
- EEPROM emulation capability
- 外设电路部分:
- 56F8365有两个Pulse Width Modulator模块,每个模块有六个PWM输出、三个Current Sense输入和四个Fault输入;容错设计,带死区插入;支持中心对齐和边缘对齐模式;56F8165有一个Pulse Width Modulator模块,有六个PWM输出、三个Current Sense输入和三个Fault输入;容错设计,带死区插入;支持中心对齐和边缘对齐模式
- Four 12-bit, Analog-to-Digital Converters (ADCs), which support four simultaneous conversions with quad, 4-pin multiplexed inputs; ADC and PWM modules can be synchronized through Timer C, channels 2 and 3
- 56F8365有两个四输入Quadrature Decoders或两个额外的Quad Timers
- Temperature Sensor can be connected, on the board, to any of the ADC inputs to monitor the on-chip temperature
- 56F8365有四个专用通用Quad Timers,共六个专用引脚:Timer C有两个引脚,Timer D有四个引脚;56F8165有两个Quad Timers;Timer A和Timer C都协同工作
- ADSP-2105BP-55-G
- ADSP-2186LBST-133
- ADSP-2183KSTZ-160
- TMS320LC31PQL
- SAF4000EL/101S53DY
- CS181012-CQZR
- SAF4000EL/101S53BY
- ADSP-21364KSQZ-1AA
- TMS320DM641AZDK6
- TMS320C6743DPTP2
- TMS32C6415EGLZ6E3C
- SAF4000EL/101S53BK
- TMS32C6415DGLZW5E0
- SAF4000EL/101S430Y
- TMS320TCI6482BZTZA
- TMS320C25FNL33
- TMS320C6415TZLZ8
- ADSC570WCSWZ502
- TMS320C6421ZWT7
- ADSP-2189MBCA-266
- ADSP-2181KSTZ-115
