嘉立创上市
购物车0
SZTZ-DS-104/F.35.00104实物图
  • SZTZ-DS-104/F.35.00104商品缩略图
  • SZTZ-DS-104/F.35.00104商品缩略图
  • SZTZ-DS-104/F.35.00104商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SZTZ-DS-104/F.35.00104

3535UVC紫外LED

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
此款3535 LED光源是一种高性能节能器件,可以处理高热量和高驱动电流。紫外LED光源峰值波长为270nm \~280nm.此器件的焊盘兼容当今市场上大部分相同大小的LED。
商品型号
SZTZ-DS-104/F.35.00104
商品编号
C3032041
商品封装
SMD3535-3P​
包装方式
编带
商品毛重
0.16克(g)

商品参数

属性参数值
商品目录紫外线LED(UVLED)
峰值波长275nm
正向压降(Vf)6V
正向电流50mA@UVC
耗散功率(Pd)240mW
发光角度120°
工作温度-40℃~+80℃
属性参数值
抗静电能力-
辐射功率6mW
直流反向耐压 (Vr)7V@UVC
反向电流(Ir)1uA
半波宽-
紫外线种类UVC

商品概述

The 3535 LED light source is a high-performance energy-saving device that can handle high heat and high drive current. 此款3535 LED光源是一种高性能节能器件,可以处理高热量和高驱动电流。 The Purple LED light source with peak wavelength ranging from 270nm to 280nm. 紫外LED光源峰值波长为270nm ~280nm. This part has a foot print that is compatible to most of the same size LED in the market today. 此器件的焊盘兼容当今市场上大部分相同大小的LED。

数据手册PDF

放大查看下载PDF