SMBJ15A
单向TVS 15V截止 峰值浪涌电流:1A@10/1000us
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 瞬态抑制二极管(TVS)是一种电路保护元件,它可以削弱或过滤突增的瞬态电压(过压),在浪涌到来瞬间几纳秒时间内发生雪崩击穿,将浪涌电流引至接地端,并将电压箝位在安全范围内,从而实现了高效能的电压保护。
- 品牌名称
- SET(赛尔特)
- 商品型号
- SMBJ15A
- 商品编号
- C3009991
- 商品封装
- DO-214AA
- 包装方式
- 编带
- 商品毛重
- 0.24克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 15V | |
| 钳位电压 | 24.4V | |
| 峰值脉冲电流(Ipp) | 24.6A | |
| 峰值脉冲功率(Ppp) | 600W@10/1000us |
| 属性 | 参数值 | |
|---|---|---|
| 击穿电压(VBR) | 16.7V | |
| 反向漏电流(Ir) | 1uA | |
| 通道数 | 单路 | |
| 工作温度 | -65℃~+150℃ | |
| 防护等级 | IEC 61000-4-4 | |
| 类型 | TVS |
商品概述
瞬态抑制二极管 (TVS) 是一种电路保护元件,它可以削弱或过滤突增的瞬态电压(过压),在浪涌到来瞬间几纳秒时间内发生雪崩击穿,将浪涌电流引至接地端,并将电压箝位在安全范围内,从而实现了高效能的电压保护。 Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.
商品特性
- 低浪涌电阻
- 优异的箝位性能
- 小型化紧凑封装,内部结构去应力设计
- 12 V以上电压规格对应漏电典型值低于 1.0 μA
- 重复率 0.01% 的 10/1000 μS 波形对应峰值脉冲功率 600 W
- 表贴应用,节约空间
- 典型的故障模式为电压或电流超过额定而导致的短路
- IEC 61000-4-2 ESD 30 kV (空气), 30 kV (接触)
- 数据线EFT保护符合IEC 61000-4-4
- 快速响应时间
- 玻璃钝化保护
- 回流焊高温保证: 260 °C/30 s
- 温度系数典型值 0.1%
- 密封材料阻燃等级V-0
- 湿度敏感等级符合MSL 等级1
- 引脚镀锡
- 无卤素,符合RoHS要求
- 无铅E3:二级互连引线无铅,端子镀锡(Sn) (IPC/JEDEC J-STD609A.01)
- Low incremental surge resistance
- Excellent clamping capability
- Low profile package with built-in strain relief for surface mounted applications
- Typical IR less than 1.0 μA above 12 V
- 600 W peak pulse power capability with a 10/1000 μS Waveform, repetition rate (duty cycle): 0.01%
- For surface mounted applications to optimize board space
- Low profile package,Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Very fast response time
- Glass passivated chip junction
- High temperature to reflow soldering guaranteed: 260 °C/30sec
- V8R @ TJ = V8R(ϖ25 °C ×(1 + αT ×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
应用领域
- 通信设备 Communication Equipment
- 安防 Security & Protection
- 工控设备 Industrial Control Equipment
- 电源 Power Supply
- 汽车电子 Automotive Electronics
- 新能源设备 New Energy
- 防雷保护 Lightning Protection



