嘉立创上市
购物车0
SMBJ5.0CA实物图
  • SMBJ5.0CA商品缩略图
  • SMBJ5.0CA商品缩略图
  • SMBJ5.0CA商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SMBJ5.0CA

双向TVS 5V截止 峰值浪涌电流:800A

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
瞬态抑制二极管(TVS)是一种电路保护元件,它可以削弱或过滤突增的瞬态电压(过压),在浪涌到来瞬间几纳秒时间内发生雪崩击穿,将浪涌电流引至接地端,并将电压箝位在安全范围内,从而实现了高效能的电压保护。
品牌名称
SET(赛尔特)
商品型号
SMBJ5.0CA
商品编号
C3009995
商品封装
DO-214AA​
包装方式
编带
商品毛重
0.19克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)5V
钳位电压9.2V
峰值脉冲电流(Ipp)65.3A
峰值脉冲功率(Ppp)600W@10/1000us
属性参数值
击穿电压(VBR)6.4V
反向漏电流(Ir)800uA
通道数单路
工作温度-65℃~+150℃
防护等级IEC 61000-4-4
类型TVS

商品概述

瞬态抑制二极管 (TVS) 是一种电路保护元件,它可以削弱或过滤突增的瞬态电压(过压),在浪涌到来瞬间几纳秒时间内发生雪崩击穿,将浪涌电流引至接地端,并将电压箝位在安全范围内,从而实现了高效能的电压保护。 Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.

商品特性

  • 低浪涌电阻
  • 优异的箝位性能
  • 小型化紧凑封装,内部结构去应力设计
  • 12 V以上电压规格对应漏电典型值低于 1.0 μA
  • 重复率 0.01% 的 10/1000 μS 波形对应峰值脉冲功率 600 W
  • 表贴应用,节约空间
  • 典型的故障模式为电压或电流超过额定而导致的短路
  • IEC 61000-4-2 ESD 30 kV (空气), 30 kV (接触)
  • 数据线EFT保护符合IEC 61000-4-4
  • 快速响应时间
  • 玻璃钝化保护
  • 回流焊高温保证: 260 °C/30 s
  • 温度系数典型值 0.1%
  • 密封材料阻燃等级V-0
  • 湿度敏感等级符合MSL 等级1
  • 引脚镀锡
  • 无卤素,符合RoHS要求
  • 无铅E3:二级互连引线无铅,端子镀锡(Sn) (IPC/JEDEC J-STD609A.01)
  • Low incremental surge resistance
  • Excellent clamping capability
  • Low profile package with built-in strain relief for surface mounted applications
  • Typical IR less than 1.0 μA above 12 V
  • 600 W peak pulse power capability with a 10/1000 μS Waveform, repetition rate (duty cycle): 0.01%
  • For surface mounted applications to optimize board space
  • Low profile package,Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Very fast response time
  • Glass passivated chip junction
  • High temperature to reflow soldering guaranteed: 260 °C/30sec
  • V8R @ TJ = V8R(ϖ25 °C ×(1 + αT ×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)

应用领域

  • 通信设备 Communication Equipment
  • 安防 Security & Protection
  • 工控设备 Industrial Control Equipment
  • 电源 Power Supply
  • 汽车电子 Automotive Electronics
  • 新能源设备 New Energy
  • 防雷保护 Lightning Protection

数据手册PDF