我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制
BRCD3408实物图
  • BRCD3408商品缩略图
  • BRCD3408商品缩略图
  • BRCD3408商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

BRCD3408

降压型 1.2A 2.5V~6V

SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
描述
BRCD3408是一款高效率的1.2A、1.5MHz单片式降压转换器,适用于单节锂电池供电的便携式设备。输出电压最低可调节至0.6V,支持PWM和PFM两种操作模式,具有短路保护、过温保护、浪涌电流限制和软启动功能。
商品型号
BRCD3408
商品编号
C358508
商品封装
SOT-23-5​
包装方式
编带
商品毛重
0.039克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压2.5V~6V
输出电压600mV~6V
输出电流1.2A
开关频率1.5MHz;300kHz
工作温度-40℃~+85℃
属性参数值
同步整流
输出通道数1
拓扑结构降压式
静态电流(Iq)-
开关管(内置/外置)内置
输出类型可调

商品概述

BRCD3408是一款恒定频率、电流脉冲宽度调制模式的降压转换器。该器件集成了一个主控开关和同步整流器替换肖特基二极管,使芯片具有更高效能。它是使用单节锂电池供电的便携式设备的理想选择,输出电压最低可调节至0.6V。BRCD3408在低压状态下以100%占空比模式运行,延长便携式系统电池寿命。该器件提供PWM(脉冲宽度调制)和PFM(脉冲频率调制)两种可切换的操作模式,可以在广泛负载范围内高效运行。 The BRCD3408 is a constant frequency, current mode PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (L+) battery. The output voltage can be regulated as low as 0.6V. The BRCD3408 can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load

商品特性

  • 高效率高达96%
  • 1.5MHz恒频工作
  • 输出电流1.2A
  • 输入工作电压范围:2.5V ~ 6.0V
  • 输出电压低至0.6V
  • 短路保护
  • 过温保护
  • 浪涌电流限制和软启动
  • 关断电流:<1μA

应用领域

  • 手机和智能电话
  • 无线及DSL调制解调器
  • 个人数字助手(掌上电脑)/移动互联网设备/平板电脑
  • 数码相机与摄像机
  • Cellular and Smart Phones
  • Wireless and DSL Modems
  • PDA/MID/PAD
  • Digital Still and Video Cameras

数据手册PDF