嘉立创上市
购物车0
TAL20实物图
  • TAL20商品缩略图
  • TAL20商品缩略图
  • TAL20商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TAL20

防雷器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
SPD,防雷器,防雷管,防浪涌保护,过压保护器,浪涌吸收器,电源防雷器,信号口防雷器,防雷器,大通流防雷器,低残压防雷器,全模防雷器,共模防雷器,差模防雷器,安规防雷器,LED防雷器,路灯防雷器,智能防雷箱,基站防雷器,户外防雷器,带摇讯防雷器,空开防雷器,RJ45防雷器,同轴防雷器,带指示防雷器,防雷模块,板载防雷器,小体积防雷器,大电流防雷器
品牌名称
RUILON(瑞隆源)
商品型号
TAL20
商品编号
C2935602
包装方式
袋装
商品毛重
158克(g)

商品参数

属性参数值
商品目录浪涌保护器
FET类型-
通道数-
阈值电压-
触发电流-
工作电压110V~277V
复位电压(Vreset)-
安装方式连接线外接
属性参数值
拉电流(IOH)-
灌电流(IOL)-
导通电阻(RDS(on))-
工作温度-40℃~+80℃
长度93mm
宽度46mm
高度37mm
功能特性过压钳位保护

商品概述

LED路灯电源防雷器TAL20适用于LED路灯电源进线端,全密封外壳,防水防尘,IP67防护等级;属于三级电源防雷器。产品体积小巧,采用并联接线方式,且自带L、N和PE连接线,安装应用十分方便。该产品最大通流量20kA/线,标称放电电流10kA/线,能够耐受40kV的电压冲击,特别适合LED路灯电源浪涌防护的配套使用。 LED Street Lights Power SPD: TAL20 designed for protecting LED Driver and could be connected perfectly with its input port, sealed enclosure, waterproof and dustproof, IP67 protection grade, belongs to Class III power SPD. The product size small, 37×46×93mm, using parallel wiring, attached with L, N and PE cable, very convenient in installing. The maximum discharge current is 20kA/line, nominal discharge current is 10kA/line, able to withstand voltage 40kV, especially good for protecting LED Street lights from lightning surge damage.

数据手册PDF

放大查看下载PDF