TAL49010N
防雷器
- 描述
- SPD,防雷器,防雷管,防浪涌保护,过压保护器,浪涌吸收器,电源防雷器,信号口防雷器,防雷器,大通流防雷器,低残压防雷器,全模防雷器,共模防雷器,差模防雷器,安规防雷器,LED防雷器,路灯防雷器,智能防雷箱,基站防雷器,户外防雷器,带摇讯防雷器,空开防雷器,RJ45防雷器,同轴防雷器,带指示防雷器,防雷模块,板载防雷器,小体积防雷器,大电流防雷器
- 品牌名称
- RUILON(瑞隆源)
- 商品型号
- TAL49010N
- 商品编号
- C2935604
- 包装方式
- 盒装
- 商品毛重
- 78.9克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 浪涌保护器 | |
| FET类型 | - | |
| 通道数 | - | |
| 阈值电压 | - | |
| 触发电流 | - | |
| 工作电压 | 490V | |
| 复位电压(Vreset) | - | |
| 安装方式 | 连接线外接 |
| 属性 | 参数值 | |
|---|---|---|
| 拉电流(IOH) | - | |
| 灌电流(IOL) | - | |
| 导通电阻(RDS(on)) | - | |
| 工作温度 | -40℃~+80℃ | |
| 长度 | 81mm | |
| 宽度 | 37.6mm | |
| 高度 | 13.5mm | |
| 功能特性 | 过流保护;过压钳位保护 |
商品概述
TAL49010N适用于LED路灯电源进线端,全密封外壳,防水防尘,IP67防护等级;属于三级电源防雷器。该防雷器使用共模、差模全保护,带有漏流和续流遮断(cut the overcurrent)功能。产品体积小巧,尺寸81×37.6×13.5mm(不包含连接线);采用并联接线方式,且自带L、N和PE连接线,安装应用十分方便。该产品能够耐受最大20kV的电压冲击,特别适合LED路灯电源浪涌防护的配套使用。 TAL49010N designed for protecting LED Driver and could be connected perfectly with its input port, sealed enclosure, waterproof and dustproof, IP67 protection grade, belongs to Class III power SPD. This SPD use common mode, differential mode, full protection with leakage current and cut the overcurrent capabilities. The product size small, 81×37.6×13.5mm (Does not contain the connection line), using parallel wiring, attached with L, N and PE cable, very convenient in installing. The maximum discharge able to withstand voltage 20kV, especially good for protecting LED Street lights from lightning surge damage.



