BQ25300RTER
独立型1节、17V、3.0A电池充电器
- 描述
- BQ25300 独立型 1 节、17V、3.0A 电池充电器
- 品牌名称
- TI(德州仪器)
- 商品型号
- BQ25300RTER
- 商品编号
- C2763848
- 商品封装
- QFN-16-EP(3x3)
- 包装方式
- 编带
- 商品毛重
- 0.053克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 电池管理 | |
| 芯片类型 | 充电芯片 | |
| 工作电压 | 4.1V~17V | |
| 最大充电电流 | 3A | |
| 充电饱和电压 | 4.2V | |
| 放电截止电压 | - | |
| 电池类型 | 磷酸铁锂电池;锂电池 |
| 属性 | 参数值 | |
|---|---|---|
| 电池节数 | 1 | |
| 工作温度 | -40℃~+85℃ | |
| 电池温度检测 | 支持 | |
| 0V电池充电 | - | |
| 静态电流(Iq) | 4.25uA | |
| 均衡电流 | - | |
| 接口类型 | - |
商品概述
BQ25300 是一款高度集成的独立型开关模式电池充电器,适用于 1 节锂离子和锂聚合物和磷酸铁锂电池。支持 4.1V 至 17V 输入电压和 3A 快速充电电流。该器件的集成电流感应拓扑可实现高充电效率和低 BOM 成本。此器件具有出色的 200nA 低静态电流,可节省电池电量并更大限度地延长便携式设备的存放时间。采用 3x3 WQFN 封装,适用于 2 层布局和空间有限的应用。 The BQ25300 supports 4.1-V to 17-V input to charge single cell batteries. The BQ25300 provides up to 3-A continuous charge current to a single cell 1S battery. The device features fast charging for portable devices. Its input voltage regulation delivers maximum charging power to the battery from input source. The solution is highly integrated with an input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), and low-side switching FET (LSFET, Q3). The BQ25300 features lossless integrated current sensing to reduce power loss and BOM cost with minimized component count. It also integrates a bootstrap diode for the high-side gate drive and battery temperature monitor to simplify system design. The device initiates and completes a charging cycle without host control. The BQ25300 charge voltage and charge current are set by external resistors. The BQ25300 detects the charge voltage setting at startup and charges the battery in four phases: battery short, pre-conditioning, constant current, and constant voltage. At the end of the charging cycle, the charger automatically terminates if the charge current is below the termination current threshold and the battery voltage is above the recharge threshold. When the battery voltage falls below the recharge threshold, the charger will automatically start another charging cycle. The charger provides various safety features for battery charging and system operations, including battery temperature monitoring based on negative temperature coefficient (NTC) thermistor, charge safety timer, input over-voltage and over-current protections, as well as battery over-voltage protection. Pin open and short protection is also built in to protect against the charge current setting pin ICHG accidently open or short to GND. The thermal regulation regulates charge current to limit die temperature during high power operation or high ambient temperature conditions. The STAT pin output reports charging status and fault conditions. When the input voltage is removed, the device automatically enters HiZ mode with very low leakage current from battery to the charger device. The BQ25300 is available in a 3 mm×3 mm thin WQFN package.
商品特性
- 独立充电器且易于配置高效 1.2MHz 同步开关模式降压充电器
- 1 节电池 5V 输入、2A 电流时的充电效率为 92.5%
- 1 节电池 9V 输入、2A 电流时的充电效率为 91.8%
- 单个输入,支持 USB 输入和高电压适配器
- 支持 4.1V 至 17V 输入电压范围,绝对最大输入电压额定值为 28V
- 输入电压动态电源管理 (VINDPM) 跟踪电池电压
- 集成反向阻断和同步开关 MOSFET
- 内部输入和充电电流感应
- 内部环路补偿
- 集成式自举二极管
- 3.6V/4.05V/4.15V/4.2V 充电电压
- 3.0A 最大快速充电电流
- 充电精度:充电电压调节范围为 ±0.5%,充电电流调节范围为 ±10%
- 热调节和热关断
- 输入欠压锁定 (UVLO) 和过压保护 (OVP)
- 电池过充保护
- 预充电和快速充电安全计时器
- 如果电流设置引脚 ICHG 开路或短路,则充电被禁用
- 冷/热电池温度保护
- 关于 STAT 引脚的故障报告
- 采用 WQFN 3x3-16 封装
应用领域
- 无线扬声器
- 条形码扫描仪
- 游戏
- 底座充电器
- 无线电动工具
- 楼宇自动化
- 医疗



