XYC-PT204B-L1
3mm圆头黑胶PT
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- XYC-PT204B-L1 是NPN 硅光电晶体管,封装在一个特殊黑色树脂胶的透镜内。该透镜效应使产品的2 倍半功率的接受角度为35 °。
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT204B-L1
- 商品编号
- C2693586
- 商品封装
- 插件,D=3mm
- 包装方式
- 袋装
- 商品毛重
- 0.159克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 光电晶体管 | |
| 晶体管类型 | NPN | |
| 集射极击穿电压(Vceo) | 30V | |
| 集电极电流(Ic) | 2mA | |
| 耗散功率(Pd) | 70mW |
| 属性 | 参数值 | |
|---|---|---|
| 暗电流 | 100nA | |
| 峰值波长 | 940nm | |
| 视角 | 35° | |
| 工作温度 | -40℃~+85℃ | |
| 集射极饱和电压(VCE(sat)) | 0.4V@2mA |
商品概述
XYC-PT204B-L1 是NPN 硅光电晶体管,封装在一个特殊黑色树脂胶的透镜内。该透镜效应使产品的2 倍半功率的接受角度为35 ° 。 The XYC-PT204B-L1 is NPN silicon phototransistor mounted in a lensed, special dark plastic package. The lensing effect of the package allows an acceptance half angle 35° that is mesured from the optical axis to the half power point.
商品特性
- 感光峰值波长850nm Photosensitive peak wavelength λp=850nm
- 高可靠性High reliability
- 低功耗Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 替代传统CDS 光敏电阻Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如LCD、手机、照像机、电脑摄像头等Products which need to adjust background light automatically, LCD,mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等All kinds of infrared light detection and testing equipment



