嘉立创上市
购物车0
XYC-PT333B-L1实物图
  • XYC-PT333B-L1商品缩略图
  • XYC-PT333B-L1商品缩略图
  • XYC-PT333B-L1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PT333B-L1

5mm圆头黑胶PT

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
XYC-PT333B-L1 是NPN 硅光电晶体管,封装在一个特殊黑色树脂胶的透镜内。该透镜效应使产品的2 倍半功率的接受角度为25 ° 。
商品型号
XYC-PT333B-L1
商品编号
C2693587
商品封装
插件,D=5mm​
包装方式
袋装
商品毛重
0.291克(g)

商品参数

属性参数值
商品目录光电晶体管
晶体管类型NPN
集射极击穿电压(Vceo)30V
集电极电流(Ic)2.4mA
耗散功率(Pd)70mW
属性参数值
暗电流100nA
峰值波长850nm
视角25°
工作温度-40℃~+85℃
集射极饱和电压(VCE(sat))0.4V@2mA

商品概述

XYC-PT333B-L1 是NPN 硅光电晶体管,封装在一个特殊黑色树脂胶的透镜内。该透镜效应使产品的2 倍半功率的接受角度为25 ° 。 The XYC-PT333B-L1 is NPN silicon phototransistor mounted in a lensed, special dark plastic package. The lensing effect of the package allows an acceptance half angle 25° that is mesured from the optical axis to the half power point.

商品特性

  • 感光峰值波长850nm Photosensitive peak wavelength λp = 850nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant

应用领域

  • 替代传统CDS 光敏电阻Replacement of conventional CDS photosensitive resistors
  • 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
  • 自动调节背景光:如LCD、手机、照像机、电脑摄像头等Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
  • 控制各类光控影控玩具Control all kinds of light and shadow controlled toys
  • 各类光控红外检测测试设备等All kinds of infrared light detection and testing equipment

数据手册PDF