SN65LBC175AMDREP
SN65LBC175A-EP四路RS-485差分线路接收器
- 描述
- SN65LBC175A-EP是一款具有三态输出的四通道差分线路接收器,专为TIA/EIA-485(RS-485)、TIA/EIA-422(RS-422)和ISO8482(EuroRS-485)应用而设计。
- 品牌名称
- TI(德州仪器)
- 商品型号
- SN65LBC175AMDREP
- 商品编号
- C2671605
- 商品封装
- SOIC-16
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | RS-485/RS-422芯片 | |
| 类型 | 接收器 | |
| 驱动器数 | 0 | |
| 接收器数 | 4 | |
| 工作电压 | 4.75V~5.25V | |
| 数据速率 | 50Mbps |
| 属性 | 参数值 | |
|---|---|---|
| 节点数 | - | |
| 静电保护 | ±6kV | |
| 工作温度 | -40℃~+85℃ | |
| 静态电流 | 16mA | |
| 通讯模式 | - | |
| 功能特性 | Tx/Rx启用 |
商品概述
SN65LBC175A-EP是一款具有三态输出的四通道差分线路接收器,专为TIA/EIA-485 (RS-485)、TIA/EIA-422 (RS-422) 和ISO 8482 (Euro RS-485) 应用而设计。 当数据速率高达甚至超过5000bps时,该器件针对均衡后的多点总线通信进行了优化。传输介质可采用双绞线电缆、印刷电路板走线或背板。最终数据传输速率和距离取决于介质衰减特性和环境噪声耦合。 接收器的正负共模输入电压范围较大,具有6kV ESD保护,非常适用于极端环境下的多点高速数据传输应用。这些器件通过LinBiCMOS进行设计,兼具低功耗特性和极强稳定性。 两个EN输入可实现成对的使能控制,也可在外部将二者连接在一起,用相同的信号使能全部四个驱动器。
The SN65LBC175A-EP is a quadruple differential line receiver with tri-state outputs, designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. This device is optimized for balanced multipoint bus communication at data rates up to and exceeding 50 million bits per second. The transmission media may be twisted-pair cables, printed-circuit board traces, or backplanes. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. The receiver operates over a wide range of positive and negative common-mode input voltages, and features ESD protection to 6 kV, making it suitable for high-speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS, facilitating low-power consumption and robustness. Two EN inputs provide pair-wise enable control, or these can be tied together externally to enable all four drivers with the same signal.
商品特性
- 专为TIA/EIA-485、TIA/EIA-422 和ISO 8482 应用而设计
- 信号传输速率超出50Mbps
- 在总线短路、开路和空闲总线条件下提供故障保护
- 为总线输入提供的静电放电(ESD) 保护电压超过6kV
- 共模总线电压输入范围:-7V 至12V
- 传播延迟时间 <18ns
- 低待机流耗: <32μA
- 针对MC3486、DS96F175、LTC489 和SN75175进行引脚兼容升级


