嘉立创上市
购物车0
TS3A225EYFFR实物图
  • TS3A225EYFFR商品缩略图
  • TS3A225EYFFR商品缩略图
  • TS3A225EYFFR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TS3A225EYFFR

自主音频头戴式耳机开关

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TS3A225E 是一个音频头戴式耳机开关器件,可以检测模拟麦克风是否存在,并在不同接头之间切换系统模拟麦克风引脚。
品牌名称
TI(德州仪器)
商品型号
TS3A225EYFFR
商品编号
C2652486
商品封装
DSBGA-16(1.6x1.6)​
包装方式
编带
商品毛重
0.013克(g)

商品参数

属性参数值
商品目录模拟开关/多路复用器
开关电路-
通道数-
导通电阻(Ron)70mΩ
工作电压2.7V~4.5V
导通电容(Con)-
属性参数值
导通时间(ton)-
关闭时间(toff)-
带宽-
工作温度-40℃~+85℃
传播延迟(tpd)-
功能特性通道组合连接;控制接口集成

商品概述

TS3A225E是一个音频头戴式耳机开关器件。此器件可检测模拟麦克风是否存在,并在音频立体声插孔中的不同接头之间切换系统模拟麦克风引脚。立体声接头中的麦克风连接可与接地连接互换,具体取决于制造商。当TS3A225E检测到一个特定配置时,器件会自动将麦克风线路连接到适当的引脚。此器件还报告音频立体声插孔上插入的模拟麦克风。 在某些系统中,需要将立体声插孔引脚接地。TS3A225E提供用于接地短路的两个内部低电阻(<100mΩ) FET开关。

TS3A225E is an audio headset switch device that detects the existence and polarity of a microphone connected to a headset. Upon detection of a microphone the TS3A225E automatically connects a system analog microphone pin to the appropriate audio jack connection. The device also routes the system microphone GND to the proper jack connection. The detection sequence is initiated via I²C command or the external trigger detection (DET_TRIGGER) pin. The automatic routing feature can be disabled by I²C command. Additionally, all the switches of TS3A225E can be manually controlled by I²C register. The TS3A225E detects whether or not a microphone is present on an inserted audio stereo jack. If a microphone is detected, the TS3A225E pulls the /MIC_PRESENT pin low and also indicates the presence of the microphone in an I²C register. The /MIC_PRESENT connection is an open - drain output with a maximum on resistance of 25 Ω. This makes the /MIC_PRESENT pin compatible with HDA standards. The /MIC_PRESENT pin can also be used as an interrupt flag in I2S based systems.

商品特性

  • VDD范围 = 2.78至4.5V
  • 打开立体声插孔开关前断开
  • 针对接地场效应晶体管(FET)开关的Ron:晶圆级芯片封装(WCSP):70mΩ;四方扁平无引线(QFN)封装:100mΩ
  • GND和麦克风连接的自主检测
  • 由I²C或外部触发引脚触发的检测
  • HDA兼容麦克风插入指示器
  • 1.8V兼容I²C开关控制
  • 静电放电(ESD)性能测试符合JESD 22标准:
    • 2000V人体模型(A114 - B,II类)
    • 500V充电器件模型(C101)
  • ESD性能(SLEEVE,RING2,TIP):±8kV接触放电(IEC 61000 - 4 - 2)

应用领域

  • 手机/平板电脑
  • 笔记本电脑