FNR10K470BASN1NN
压敏电压:47V 电阻精度:10%
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 氧化锌压敏电阻器是以氧化锌为主要材料制造的半导体无极性电子陶瓷元件。当施加在压敏电阻器两端的电压达到某一阀值时,压敏电阻器的电阻值迅猛变小,从而在电子(电力)线路上起降压作用,达到保护其它元器件的目的。Zinc Oxide Varistor are non-linear resistors utilizing semiconductor ceramic element which mainly composed of zinc oxide. When the applied voltage on both termination reach the surge value, the voltage of electronic circuit would be reduced to protect the other components.
- 品牌名称
- FH(风华)
- 商品型号
- FNR10K470BASN1NN
- 商品编号
- C22439663
- 商品封装
- 插件,P=7.5mm
- 包装方式
- 袋装
- 商品毛重
- 1.0247克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 压敏电阻 | |
| 压敏电压 | 47V | |
| 钳位电压 | 93V | |
| 工作电压(DC) | 38V | |
| 工作电压(AC) | 30V | |
| 峰值浪涌电流 | 500A |
| 属性 | 参数值 | |
|---|---|---|
| 能量 | 5.5J | |
| 静态电容 | 2.2nF@1kHz | |
| 静态功率 | 50mW | |
| 脚间距 | - | |
| 直径(φD) | - |
商品概述
氧化锌压敏电阻器是以氧化锌为主要材料制造的半导体无极性电子陶瓷元件。当施加在压敏电阻器两端的电压达到某一阀值时,压敏电阻器的电阻值迅猛变小,从而在电子(电力)线路上起降压作用,达到保护其它元器件的目的。 Zinc Oxide Varistor are non-linear resistors utilizing semiconductor ceramic element which mainly composed of zinc oxide. When the applied voltage on both termination reach the surge value, the voltage of electronic circuit would be reduced to protect the other components.
- NTC2R5D11MF2E3S000GSN
- C1812N122J302THN
- C1206X104K251T
- CFA2G103JC1G070A2000
- CFC2G474JI1IC50EB100
- CFT2J105K0DR280NY100
- RM14D431KD1IE100
- RM20D122KE1IE100
- CFK2A682JC1F7B04UA00
- CFK2A223JC1F7B04UA00
- CFK2A153JC1F7B04UA00
- CFK2A123JC1F7B04UA00
- CFK2A183JC1F7B04UA00
- CFK2A155JC1F7B0C7A00
- CFK2A273JC1F7B04UA00
- CFK2A102JC1F7B04UA00
- CFK2A334JC1F7B062A00
- CFK2A474JC1F7B062A00
- CFK2A105JC1F7B0C7A00
- CFK2A182JC1F7B04UA00
- CFK2A103JC1F7B04UA00



