预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Constant current mode output with rated current 700mA (adjustable range:350~700mA) and rated power100.1W
2
Wide input voltage compatibility:100~305VAC (47~63Hz) or142~431VDC
3
High efficiency up to91% and built-in active PFC function (PF≥0.97@115VAC, ≥0.95@230VAC, ≥0.92@277VAC full load)
4
IP67 protection rating, suitable for both indoor and outdoor installations
5
Metal housing design with functional ground for safety and durability
6
Low no-load/standby power consumption (<0.5W) to save energy
7
Multiple protection mechanisms: over temperature (shut down, re-power to recover), over voltage (shut down, re-power), short circuit (hiccup mode, auto recover after fault removal)
8
DA-Type supports DALI interface (16 groups,64 addresses, first step fixed at8% output) for flexible dimming control
9
3Y model features 3-wire input for standard use
10
Wide operating temperature range: case temperature -40~+90℃, ambient temperature -40~+80℃
11
Long service life: >50000 hours when case temperature is ≤80℃
12
5-year warranty for reliable after-sales support
使用场景 APPLICATIONS
1
LED street lighting systems
2
LED harbor lighting applications
3
LED bay lighting in industrial or commercial spaces
4
LED greenhouse lighting for plant growth
5
LED flood lighting for outdoor areas like stadiums or squares
6
Type HL application in Class I, Division2 hazardous (classified) locations (applicable for700mA model)
7
Residential lighting with smart timer dimming (D01-type profile)
8
Street lighting with adaptive dimming (D02-type profile)
9
Tunnel lighting with scheduled dimming (D03-type profile)
注意事项 PRECAUTIONS
1
Always connect the case to protective earth (PE) for complete EMC performance and safety.
2
De-rating may be required under low input voltages; refer to the "STATIC CHARACTERISTIC" section in the specification for details.
3
The driver is a component; final equipment manufacturers must re-qualify EMC compliance for the complete installation.
4
For DA-Type models, the constant current region is60%~100% of the maximum voltage under rated power delivery.
5
The set-up time increases with repeated ON/OFF cycles; initial measurement is based on first cold start.
6
For IP waterproof function installation, refer to the user manual before operation.
7
D2-type models need to be programmed in the loading state.
8
Comply with ErP regulations: the driver should be used behind a switch and not permanently connected to the mains.
9
For A/AB-type models, consider built-in use to meet Type HL application requirements.
10
When using dimming functions (B/AB-Type), do not connect DIM- to Vo-; the minimum dimming level is approximately8%, and output current is undefined between0%~8%.
11
For operating altitudes higher than2000m, ambient temperature derating applies at3.5℃/1000m for fanless models

ELG-100-C700DA-3Y
价格:¥306.59
购买数量
个
(16个/盒,最小起订量1个,递增量:1)







