预售商品

ELG-150-48AB-3Y
- 工业品
价格:¥327.89价格含税(税率13%)
192+¥130.83
496+¥126.46
992+¥124.3
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-150-48AB-3Y
- 商品编号
- C21219908
- 商品毛重
1克(g)
广东仓0
购买数量
个
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: MW (Meanwell), Model: ELG-150-48AB-3Y
1
Type: Constant Voltage + Constant Current (CV+CC) dual-mode LED driver
2
Rated Output: 48V DC, 3.13A (105W)
3
Output Voltage Adjustment Range: 43.2~52.8V DC
4
Output Current Adjustment Range:1.56~3.13A
5
Input Voltage Range:100~305V AC /142~431V DC
6
Protection Level: IP65 (suitable for indoor/outdoor installation)
7
Dimming Function:3-in-1 dimming (supports 0~10V DC,10V PWM signal (100Hz~3KHz), resistance dimming)
8
Efficiency: Up to90% (typical)
9
Working Temperature Range: Case temp -40℃~+90℃ (free air convection)
10
No-load/Standby Power Consumption: <0.5W
11
Protection Functions: Over-temperature (shutdown, re-power recovery), Over-voltage (shutdown, re-power recovery), Short-circuit (hiccup mode, auto recovery), Over-current (constant current limiting, auto recovery)
12
MTBF: 2661.6K hours min (Telcordia SR-332) /313.7K hours min (MIL-HDBK-217F at25℃)
13
Certifications: UL8750, IEC/BS EN61347-1/2-13, CSA C22.2 No.250.13-12, KC61347-1/2-13, EAC TP TC004/020, BIS IS15885
14
Housing: Metal with functional ground
15
Input Wiring:3-wire (3Y model feature)
16
Power Factor: PF≥0.95@230VAC full load
17
Ripple & Noise: Max250mVp-p
18
Withstand Voltage: I/P-O/P:3.75KVAC, I/P-FG:2.0KVAC, O/P-FG:1.5KVAC
19
Isolation Resistance:100MΩ/500VDC/25℃/70%RH
20
Vibration Resistance:10~500Hz,5G,12min/cycle,72min each X/Y/Z axis
21
Guarantee:5 years
使用场景 APPLICATIONS
1
LED street lighting systems
2
LED architectural lighting (building facade, bridge lighting)
3
LED bay lighting (industrial workshops, warehouses)
4
LED flood lighting (stadiums, squares, billboards)
5
Indoor/outdoor LED lighting projects requiring IP65 protection
6
LED systems needing CV+CC dual-mode drive and dimming control
注意事项 PRECAUTIONS
1
Do NOT connect DIM- terminal to Vo- terminal during dimming setup
2
3-in-1 dimming: Minimum level ~8%; output current undefined for 0%
3
De-rate output power under low input voltage (refer to static characteristics)
4
Keep case temp (Tc) below80℃ for >50000 hours lifespan
5
Connect case to protective earth (PE) for EMC and safety
6
Install behind a switch; do NOT keep permanently connected to mains
7
Refer to user manual for IP waterproof installation
8
Final equipment must re-qualify EMC directive for entire system
9
Altitude >2000m: Ambient temp derating of3.5℃/1000m (fanless)
10
Parameters measured at230VAC, rated current, 25℃ unless specified
11
Over-temperature: Shutdown, recover by re-powering
12
Short-circuit: Hiccup mode, auto recover after fault removal

ELG-150-48AB-3Y
价格:¥327.89
购买数量
个
(16个/盒,最小起订量1个,递增量:1)







