预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell)
2
Model: ELG-150-C1750A-3Y
3
Type: 150W constant current LED driver
4
Input Voltage: AC 100~360V, DC142~431V (continuous); AC320V for 24h, AC360V for 1h
5
Output Parameters: Constant current 1750mA, output voltage range 43~86V; current adjustable via built-in potentiometer (A-type)
6
Efficiency: Up to 91% at rated load
7
Power Factor: PF≥0.97 (115VAC full load), PF≥0.95 (230VAC full load), PF≥0.92 (277VAC full load)
8
Protection Level: IP67/IP65 (suitable for indoor/outdoor use)
9
Protection Functions: Over temperature (shut down, re-power to recover), over voltage (shut down, re-power to recover), short circuit (hiccup mode, auto recover after fault removal)
10
No-load/Standby Power: <0.5W (A-type)
11
Housing: Metal with functional ground
12
Operating Conditions: Case temperature -40~+85℃ (free air convection); working humidity 20~95% RH non-condensing
13
MTBF: 3102.4K hrs (Telcordia SR-332 standard), 308.5K hrs (MIL-HDBK-217F at 25℃)
14
Input Wiring: 3-wire input (AC/L, AC/N, PE) for 3Y model
15
Compliance: UL8750(type HL), CSA C22.2 No.250.13-12, BS EN/EN61347-1/-2-13, GB19510.1/14, EAC TP TC004, KC61347-1/-2-13
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lighting, harbor lighting, bay lighting, flood lighting, tunnel lighting
2
Indoor LED lighting: Greenhouse lighting, residential area lighting
3
Industrial/public scenarios: Places requiring waterproof (IP65/67) and wide voltage input, such as variable voltage industrial sites, outdoor public facilities
注意事项 PRECAUTIONS
1
Installation Safety: Connect the metal case to protective earth (PE) for EMC performance and safety
2
Dimming Attention: For models with dimming function, do not connect DIM- to Vo-; minimum dimming level is ~8% (output current undefined when 0%
3
Derating Requirements: De-rating needed under low input voltage; ambient temperature derating of 3.5℃/1000m for altitude over 2000m (fanless model)
4
Temperature Limit: Max case temperature (Tcase) is +90℃
5
EMC Compliance: Final equipment manufacturers must re-qualify EMC compliance for the complete installation
6
Lifespan Note: Typical life expectancy >50,000 hours when Tcase ≤75℃
7
ErP Regulation: Use behind a switch (not permanently connected to mains)

ELG-150-C1750A-3Y
价格:¥181
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐