预售商品

IDPV-65-24
- 工业品
价格:¥133.71价格含税(税率13%)
200+¥53.35
500+¥51.57
1000+¥50.69
- 品牌名称
- MW(明纬)
- 商品型号
- IDPV-65-24
- 商品编号
- C21102518
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well), model: IDPV-65-24
2
Type: 65W PWM output LED driver (PCB type)
3
Input voltage range: 180~295VAC / 254~417VDC
4
Output specifications: 24V DC constant voltage, rated current 2.7A, rated power 64.8W
5
PWM output frequency: 1kHz (±20%)
6
Efficiency: Up to 90% for energy conservation
7
Built-in active PFC function to optimize power factor
8
Low no-load power consumption: <0.5W
9
Dimming function: Supports 2-in-1 dimming (0~10VDC and 10V PWM signals, dim-to-off capability)
10
Protection mechanisms: Short circuit protection (shutdown, re-power recovery), overcurrent protection (hiccup mode, auto recovery)
11
Working temperature range: -20°C ~ +40°C (ambient, free air convection)
12
Guarantee: 3-year manufacturer warranty
13
Design: PCB type for flexible integration into LED lighting systems
使用场景 APPLICATIONS
1
LED strip lighting applications (e.g., home interior decoration, commercial display racks, cabinet lighting)
2
Indoor LED lighting systems (office lighting, retail store lighting, residential living room/bedroom lighting)
3
LED decorative lighting (festive event decorations, stage lighting accents, museum exhibit lighting)
4
LED architectural lighting (building facade lighting, bridge decorative lighting, public square artistic lighting)
5
Suitable for any indoor LED lighting project requiring stable constant voltage PWM output and dimming control
注意事项 PRECAUTIONS
1
Ensure input voltage aligns with the driver's rated range (180~295VAC or 254~417VDC) to prevent damage
2
Install in a well-ventilated area to maintain proper heat dissipation (avoid operating beyond -20°C ~ +40°C)
3
Follow terminal pin assignments strictly during wiring (refer to mechanical specification diagrams) to avoid short circuits
4
For dimming: Use compatible 0~10VDC or 10V PWM signals; do not connect DIM+ to Vo- to avoid malfunctions
5
In case of short circuit/overcurrent: The driver activates protection; remove the fault and re-power to restore operation
6
Do not exceed rated output power (65W) or current (2.7A) to ensure long-term reliability
7
Do not disassemble the driver without professional guidance (risk of electric shock); contact qualified technicians for maintenance
8
Refer to the official MW installation manual (https://www.meanwell.com/manual.html) for detailed installation steps

IDPV-65-24
价格:¥133.71
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







