预售商品

ELG-200-24-3Y
- 工业品
价格:¥224价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-200-24-3Y
- 商品编号
- C20938402
- 商品毛重
1克(g)
广东仓0
购买数量
个
(12个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Constant Voltage + Constant Current dual-mode output, adaptable to diverse LED load requirements
2
High energy efficiency up to 93%, minimizing power loss and heat emission
3
Fanless design, supporting wide operating case temperature range (-40℃ ~ +90℃ under free air convection)
4
IP67/IP65 ingress protection, dustproof and waterproof for indoor and outdoor applications
5
Multiple dimming options available (varies by model): 3-in-1 dimming (0~10VDC,10V PWM, resistance), smart timer dimming, DALI control
6
Metal housing with protective earth (PE) connection for enhanced safety and EMC performance
7
Low no-load/standby power consumption (<0.5W), meeting energy-saving standards
8
Long service life (>50000 hours at case temperature ≤70℃), reducing maintenance frequency
9
5-year manufacturer warranty for reliable use
10
3-wire input (ACL,ACN,PE) for stable power supply (specific to 3Y model)
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lamps, floodlights, landscape lighting (resistant to rain and dust)
2
Indoor industrial lighting: High bay/low bay LED lamps in factories and warehouses
3
Architectural lighting: Facade lighting, decorative lighting for buildings and public spaces
4
Commercial lighting: LED systems in shopping malls, parking lots, and retail stores
5
Hazardous locations: Class I Division 2 areas (occasional flammable gas/vapor presence, non-continuous hazardous environments)
注意事项 PRECAUTIONS
1
Must connect the metal housing to protective earth (PE) for complete EMC compliance and safety
2
When using dimming functions, do not connect DIM- terminal to Vo- terminal to avoid damage
3
Dimming notes: Minimum dimming level is ~8%; output current is undefined for 0% < Iout <8%
4
Under low input voltage, derate output load according to static characteristic specifications
5
The driver is a component; final equipment manufacturers must re-qualify EMC for the complete system
6
For altitudes above 2000m, derate ambient temperature by3.5℃ per1000m (fanless model)
7
Follow official installation manual to maintain IP rating (proper wiring and sealing)
8
Comply with ErP regulations: Do not permanently connect to mains; install behind a switch
9
Refer to official website for detailed warranty terms

ELG-200-24-3Y
价格:¥224
购买数量
个
(12个/盒,最小起订量1个,递增量:1)







