嘉立创上市
购物车0
PIC32MX270F256D-50I/PT实物图
  • PIC32MX270F256D-50I/PT商品缩略图
  • PIC32MX270F256D-50I/PT商品缩略图
  • PIC32MX270F256D-50I/PT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

PIC32MX270F256D-50I/PT

32位微控制器,带音频和图形接口、USB及高级模拟功能

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
特性:工作条件:2.3V至3.6V,-40℃至+105℃,直流至40 MHz;2.3V至3.6V,-40℃至+85℃,直流至50 MHz。 MIPS16e模式,代码尺寸最多减小40%。 代码高效(C和汇编)架构。 单周期(MAC)32×16和双周期32×32乘法。 0.9%内部振荡器。 可编程PLL和振荡器时钟源
商品型号
PIC32MX270F256D-50I/PT
商品编号
C220876
商品封装
TQFP-44(10x10)​
包装方式
托盘
商品毛重
0.24克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MIPS32 M4K
CPU最大主频50MHz
CPU位数32 Bit
程序存储容量256KB
程序存储器类型FLASH
RAM容量64KB
属性参数值
EEPROM容量-
I/O数量33
ADC(位数)10bit
振荡器类型内置
工作电压2.3V~3.6V
工作温度-40℃~+85℃
功能特性独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;硬件CRC

商品特性

  • 工作条件:2.3V to 3.6V, -40℃ to +105℃, DC to 40 MHz;2.3V to 3.6V, -40℃ to +85℃, DC to 50 MHz
  • 核心:50 MHz/83 DMIPS MIPS32 M4K;MIPS16e mode for up to 40% smaller code size;Code-efficient (C and Assembly) architecture;Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 时钟管理:0.9% internal oscillator;Programmable PLLs and oscillator clock sources;Fail-Safe Clock Monitor (FSCM);Independent Watchdog Timer;Fast wake-up and start-up
  • 电源管理:Low-power management modes (Sleep and Idle);Integrated Power-on Reset and Brown-out Reset;0.5 mA/MHz dynamic current (typical);44 μA IPD current (typical)
  • 音频接口特性:Data communication: I²S, LJ, RJ, and DSP modes;Control interface: SPI and I²C;Master clock: Generation of fractional clock frequencies;Can be synchronized with USB clock;Can be tuned in run-time
  • 高级模拟特性:ADC Module: 10-bit 1.1 Msps rate with one S&H;Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices;Flexible and independent ADC trigger sources;Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing;Provides high-resolution time measurement (1 ns);On-chip temperature measurement capability;Comparators: Up to three Analog Comparator modules;Programmable references with 32 voltage points
  • 定时器/输出比较/输入捕获:Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters;Five Output Compare (OC) modules;Five Input Capture (IC) modules;Peripheral Pin Select (PPS) to allow function remap;Real-Time Clock and Calendar (RTCC) module
  • 通信接口:USB 2.0-compliant Full-speed OTG controller;Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support;Two 4-wire SPI modules (25 Mbps);Two I²C modules (up to 1 Mbaud) with SMBus support;PPS to allow function remap;Parallel Master Port (PMP)
  • 直接内存访问 (DMA):Four channels of hardware DMA with automatic data size detection;Two additional channels dedicated for USB;Programmable Cyclic Redundancy Check (CRC)
  • 输入/输出:10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH;5V-tolerant pins;Selectable open drain, pull-ups, and pull-downs;External interrupts on all I/O pins
  • Class B 支持:Class B Safety Library, IEC 60730
  • 调试器开发支持:In-circuit and in-application programming;4-wire MIPS Enhanced JTAG interface;Unlimited program and six complex data breakpoints;IEEE 1149.2-compatible (JTAG) boundary scan

数据手册PDF