嘉立创上市
购物车0
PIC32MM0128GPM028-I/SS实物图
  • PIC32MM0128GPM028-I/SS商品缩略图
  • PIC32MM0128GPM028-I/SS商品缩略图
  • PIC32MM0128GPM028-I/SS商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

PIC32MM0128GPM028-I/SS

PIC32MM0128GPM028-I/SS

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
PIC32MM0128GPM028-I/SS
商品编号
C219846
商品封装
SSOP-28-208mil​
包装方式
管装
商品毛重
0.497克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MIPS32 microAptiv
CPU最大主频25MHz
CPU位数32 Bit
程序存储容量128KB
程序存储器类型FLASH
RAM容量16KB
属性参数值
EEPROM容量-
I/O数量21
ADC(位数)10bit;12bit
振荡器类型内置
工作电压2V~3.6V
工作温度-40℃~+85℃
功能特性日历功能;欠压检测(BOR/LVD/LVR/LVI);看门狗复位;硬件CRC;可编程看门狗;外部管脚复位(NRST);集成LDO

商品特性

  • 工作条件:2.0V to 3.6V,-40℃ to +85℃,DC to 25 MHz
  • 低功耗模式:
    • Idle - CPU off,peripherals run from system clock
    • Sleep - CPU and peripherals off,Fast wake - up
    • Sleep with retention - Low - power Sleep with retention 0.65 μA Sleep current for RAM Retention Regulator mode and 5 μA for Regulator Standby mode
    • On - Chip 1.8V Voltage Regulator (VREG)
    • On - Chip Ultra Low - Power Retention Regulator
  • 高性能32位RISC CPU:
    • microAptiv TM UC 32 - Bit Core with 5 - Stage Pipeline
    • microMlPSTM Instruction Set for 35% Smaller Code and 98% Performance compared to MiPS32 Instructions
    • 1.53 DMIPS/MHz (37 DMIPS)(Dhrystone 2.1) Performance
    • 3.17 CoreMark/MHz (79 CoreMark) Performance
    • 16 - Bit/32 - Bit Wide Instructions with 32 - Bit Wide DataPath
    • Two Sets of 32 Core Register Files (32 - bit) to Reduce Interrupt Latency
    • Single - Cycle 32x16 Multiply and Two - Cycle 32×32 Multiply
    • 64 - Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
  • 微控制器特性:
    • Up to 256K Flash Memory,20,000 Erase/Write Cycle Endurance,20 Years Minimum Data Retention,Self - Programmable under Software Control
    • Up to 32K SRAM Memory
    • Multiple Interrupt Vectors with Individually Programmable Priority
    • Fail - Safe Clock Monitor mode
    • Configurable Watchdog Timer with On - Chip, Low - Power RC Oscillator
    • Programmable Code Protection
    • Selectable Oscillator Options Including: High - precision, 8 MHz (FRC) internal RC oscillator;2x/3x/4x/6x/12x/24x PLL, which can be clocked from FRC or the Primary Oscillator;Primary high - speed, crystal/resonator oscillator or external clock
  • 外设特性:
    • USB 2.0 Compliant Full - Speed and Low - Speed Device, Host and On - The - Go (OTG) Controller: Dedicated DMA;Device mode operation from FRC oscillator; no crystal oscillator required
    • Atomic Set, Clear and Invert Operation on Select Peripheral Registers
    • High - Current Sink/Source
    • Independent, Low - Power 32 kHz Timer Oscillator
    • Three 4 - Wire SPl modules: 16 - byte FIFO;Variable width;2S mode
    • Three I²C Master and Slave w/Address Masking and IPMI Support
    • Three Enhanced Addressable UARTs: RS - 232, RS - 485 and LIN/J2602 support, IrDA with on - chip hardware encoder and decoder
    • External Edge and Level Change Interrupt on All Ports
    • Hardware Real - Time Clock and Calendar (RTCC)
    • Up to 24 Peripheral Pin Select (PPS) Remappable Pins
    • 21 Total 16 - Bit Timers: Three dedicated 16 - bit timers/counters;Two can be concatenated to form a 32 - bit timer;Two additional 16 - bit timers in each MCCP and SCCP module, totaling 18
    • Capture/Compare/PWM/Timer modules: Two 16 - bit timers or one 32 - bit timer in each module;PWM resolution down to 21 ns;Three Multiple Output (MCCP) modules: Flexible configuration as PWM, input capture, output compare or timers;Six PWM outputs;Programmable dead time;Auto - shutdown;Six Single Output (SCCP) modules: Flexible configuration as PWM, input capture, output compare or timers;Single PWM output
    • Reference Clock Output (REFO)
    • Four Configurable Logic Cells (CLC) with Internal Connections to Select Peripherals and PPS
    • 4 - Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
  • 调试特性:
    • Two Programming and Debugging Interfaces: 2 - wire ICSPTM interface with non - intrusive access and real - time data exchange with application;4 - wire MIPS standard Enhanced JTAG interface
    • IEEE Standard 1149.2 Compatible (JTAG) Boundary Scan
  • 模拟特性:
    • Three Analog Comparators with Input Multiplexing
    • Programmable High/Low - Voltage Detect (HLVD)
    • 5 - Bit Comparator Voltage Reference DAC with Pin Output
    • Up to 24 - Channel, Software - Selectable 10/12 - Bit SAR Analog - to - Digital Converter(ADC): 12 - bit 200K samples/second conversion rate (single Sample - and - Hold);10 - bit 300K samples/second conversion rate (single Sample - and - Hold);Sleep mode operation;Low - voltage boost for input;Band gap reference input feature;Windowed threshold compare feature;Auto - scan feature

数据手册PDF

放大查看下载PDF