嘉立创上市
购物车0
Z20K118MCMHLT实物图
  • Z20K118MCMHLT商品缩略图
  • Z20K118MCMHLT商品缩略图
  • Z20K118MCMHLT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

Z20K118MCMHLT

采用Arm Cortex M0+内核的32位CPU,具备多种时钟接口、低功耗电源管理、丰富内存接口、混合信号模拟功能、调试功能、人机接口、通信接口、安全保障、定时控制等特性

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
ZHXN(智芯科技)
商品型号
Z20K118MCMHLT
商品编号
C20624069
商品封装
LQFP-64(10x10)​
包装方式
托盘
商品毛重
7克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核ARM Cortex-M0+
CPU最大主频64MHz
CPU位数32 Bit
程序存储容量256KB
程序存储器类型FLASH
属性参数值
RAM容量32KB
ADC(位数)12bit
振荡器类型内置+外置
工作电压2.97V~5.5V
工作温度-40℃~+125℃

商品特性

  • Operating characteristics ― Voltage range: 2.97 V to 5.5 V supply with fully functional flash memory program/erase/read operations Ambient operating temperature range: -40 °C to 125 °C
  • Arm Cortex M0+δ core, 32-bit CPU Up to 64 MHz frequency Configurable Nested Vectored Interrupt Controller (NVIC) Core MPU
  • Clock interfaces: 4 - 40 MHz external oscillator Up to 50 MHz DC external square input clock in external clock mode Up to 64 MHz Internal RC oscillator 32.768 KHz external oscillator 32 KHz Low Power Internal RC Oscillator 32 KHz Real Time Counter external clock (RTC_CLKIN) ― Up to 20 MHz SWD_CLK
  • Power management ― Low-power Arm Cortex-M0+ core with excellent energy efficiency ― Power Management Unit (PMU) with multiple power modes: RUN, WAIT, STOP, Standby Clock gating and low power operation supported on specific peripherals
  • Memory and memory interfaces Up to 256 KB Code Flash memory with ECC Up to 128 KB Data Flash memory with ECC Up to 32 KB User IFR with ECC Up to 32 KB SRAM with ECC
  • Mixed-signal analog ― One 12-bit Analog-to-Digital Converter (ADC) with up to 18 external analog inputs ― One Analog Comparator (CMP, up to 11 channels) with internal 8-bit Digital-to-Analog Converter (DAC)
  • Debug functionality Serial Wire Debug Port (SWD)
  • Human-machine interface (HMI) Up to 55 GPIO pins with interrupt functionality Non-maskable Interrupt (NMI)
  • Communications interfaces ― Up to four Universal Asynchronous Receiver/Transmitter (UART/LIN) modules with DMA support and low power availability ― Up to three Serial Peripheral Interface (SPI) modules with DMA support and low power availability 一 Up to two Inter-Integrated Circuit (I2C) modules with DMA support and low power availability 一 Up to two CAN modules (with optional CAN-FD support)
  • Safety and Security 128-bit Unique Identification (ID) number Error-Correcting Code (ECC) on flash and SRAM memories CPU Memory Protection Unit Cyclic Redundancy Check (CRC) module Internal Watchdog (WDOG) External Watchdog Timer (EWDT) module
  • Timing and control ― Up to three independent 16-bit Timers (TIM) modules, offering up to 8 standard channels (IC/OC/PWM) per module One 4 channels 32-bit System Timer (STIM) One Trigger Delay Generator (TDG) with flexible trigger system ― 32-bit Real Time Counter (RTC)
  • Package ― 32-pin QFN-EP, 48-pin LQFP, 64-pin LQFP with up to 55 GPIO pins
  • DMA and DMAMUX ― 16 channel DMA with up to 57 request sources using DMAMUX

数据手册PDF

放大查看下载PDF