立创商城logo
购物车0
预售商品
LPC47N252-SG实物图
  • LPC47N252-SG商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

LPC47N252-SG

高级笔记本I/O控制器,带板载闪存

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
LPC47N252-SG
商品编号
C20231620
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录其他接口
属性参数值
功能特性非易失性配置存储;中断生成;唤醒功能

商品特性

  • 3.3V Operation with 5V Tolerant Buffers
  • ACPI 1.0b, PC99/PC2001 Compliant
  • LPC Interface with Clock Run Support − Serial IRQ Interface Compatible with Serialized IRQ Support for PCI Systems 15 Direct IRQs 一 Four 8-Bit DMA Channels − ACPI SCI Interface 一 nSMI 一 Shadowed write only registers
  • Internal 64K Flash ROM Programmed From Direct Parallel Interface, 8051, or LPC Host
  • 2k-Byte Lockable Boot Block Can be Programed Without 8051 Intervention
  • Three Power Planes
  • Low Standby Current in Sleep Mode
  • Intelligent Auto Power Management for Super I/O
  • ACPI Embedded Controller Interface Configuration Register Set Compatible with ISA Plug-and-Play Standard (Version 1.0a)
  • High-Performance Embedded 8051 Keyboard and System Controller Provides System Power Management
  • System Watch Dog Timer (WDT)
  • 8042 Style Host Interface Supports Interrupt and Polling Access
  • 256 Bytes Data RAM
  • On-Chip Memory-Mapped Control Registers Access to RTC and CMOS Registers
  • Up to 16x8 Keyboard Scan Matrix
  • Two 16 Bit Timer/Counters
  • Integrated Full-Duplex Serial Port Interface
  • Eleven 8051 Interrupt Sources
  • Thirty-Two 8-Bit, Host/8051 Mailbox Registers
  • Thirty-six Maskable Hardware Wake-Up Events
  • Fast GATEA20
  • Fast CPU_RESET
  • Multiple Clock Sources and Operating Frequencies
  • IDLE and SLEEP Modes
  • Fail-Safe Ring Oscillator
  • Advanced Infrared Communications Controller (IrCC 2.0)
  • IrDA V1.2 (4Mbps), HPSIR, ASKIR, Consumer IR Support
  • Two IR Ports
  • Relocatable Base I/O Address
  • Real-Time Clock MC146818 and DS1287 Compatible
  • 256 Bytes of Battery Backed CMOS in Two 128-Byte Banks
  • 128 Bytes of CMOS RAM Lockable in 4×32 Byte Blocks
  • 12 and 24 Hour Time Format
  • Binary and BCD Format
  • <2μA Standby Current (typ)
  • Two 8584-Style ACCESS.Bus Controllers
  • 8051 Controlled Logic Allows ACCESS.Bus Master or Slave Operation
  • ACCESS.Bus Controllers are Fully Operational on Standby Power
  • 2 Sets of Dedicated Pins per ACCESS.BusController
  • Four independent Hardware Driven PS/2 Ports
  • 83 General Purpose I/O Pins
  • 36 Maskable Hardware Wake-Event Capable
  • 18 Programmable Open-Drain/Push-Pull Outputs
  • 16 Mapped into 8051 SFR Space
  • 24 LPC/8051-Addressable
  • Three Programmable Pulse-Width Modulator Outputs
  • Independent Clock Rates
  • 6 Bit Duty Cycle Granularity
  • VCC1 and VCC2 operation mode
  • Dual Fan Tachometer Inputs
  • 2.88MB Super I/O Floppy Disk Controller Relocatable to 480 Different Base I/O Addresses
  • 15 IRQ Options
  • 4 DMA Options
  • Open-Drain/Push-Pull Configurable Output Drivers
  • Licensed CMOS 765B Floppy Disk Controller
  • Advanced Digital Data Separator
  • Software and Register Compatible with SMSC's Proprietary 82077AA Compatible Core
  • Low Power CMOS Design with Sophisticated Power Control Circuitry (PCC) Including Multiple Powerdown Modes for Reduced Power Consumption
  • Supports Two Floppy Drives on the FDD Interface and Two Floppy Drives on the Parallel Port Interface
  • 12 mA FDD Interface Cable Drivers with Schmitt Trigger Inputs
  • Licensed CMOS 765B Floppy Disk Controller Core
  • Supports Vertical Recording Format
  • 16-Byte Data FIFO
  • 100% IBM Compatibility
  • Detects All Overrun and Underrun Conditions
  • 12 mA Drivers and Schmitt Trigger Inputs
  • DMA Enable Logic
  • Data Rate and Drive Control Registers
  • Multi-Mode Parallel Port with ChiProtect
  • Standard Mode IBM PC/XT, PC/AT, and PS/2 Compatible Bi-directional Parallel Port
  • Enhanced Parallel Port EPP 1.7 and EPP 1.9 Compatible (IEEE 1284 Compliant)
  • IEEE 1284 Compliant Enhanced Capabilities Port (ECP)
  • ChiProtect Circuitry to Prevent Printer Power-On Damage
  • Relocatable to 480 Different Base I/O Addresses
  • 15 IRQ Options
  • 4 DMA Options
  • Microsoft and HP compatible High Speed Mode
  • Floppy Disk Interface on Parallel Port
  • 8051-Controlled Parallel Port Mode
  • Serial Port High-Speed NS16550A-Compatible UART with 16-Byte Send/Receive FIFOs
  • Programmable Baud Rate Generator
  • Modem Control Circuitry Including 230k and 460k Baud
  • Relocatable to 480 Different Base I/O Addresses
  • 15 IRQ Options

数据手册PDF