立创商城logo
购物车0
预售商品
LPC47N267-MN实物图
  • LPC47N267-MN商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

LPC47N267-MN

无遗留键盘/带SPI和LPC对接接口的嵌入式控制器

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
LPC47N267-MN
商品编号
C20231621
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录其他接口
属性参数值
功能特性唤醒功能

商品特性

  • 3.3 Volt Operation (5V tolerant)
  • Programmable Wakeup Event Interface (IO_PME# Pin)
  • SMI Support (IO_SMI# Pin)
  • GPIOs (29)
  • Four IRQ Input Pins
  • X-Bus Interface Supports up to 4 external components — Supports I/O cycles (No Memory Support) — 8-Bit Data Transfer 16-Bit Address Qualification Write Protection for each component
  • XNOR Chain
  • PC99 and ACPI 1.0b Compliant
  • 100-pin STQFP Package
  • Intelligent Auto Power Management
  • 2.88MB Super I/O Floppy Disk Controller — Licensed CMOS 765B Floppy Disk Controller Software and Register Compatible with SMSC's Proprietary 82077AA Compatible Core Supports One Floppy Drive Directly Configurable Open Drain/Push-Pull Output Drivers Supports Vertical Recording Format — 16-Byte Data FIFO 100% IBM Compatibility Detects All Overrun and Underrun Conditions Sophisticated Power Control Circuitry (PCC) Including Multiple Powerdown Modes for Reduced Power Consumption DMA Enable Logic Data Rate and Drive Control Registers Swap Drives A and B — Non-Burst Mode DMA Option 48 Base I/O Address, 15 IRQ and 3 DMA Options Forceable Write Protect and Disk Change Controls
  • Floppy Disk Available on Parallel Port Pins (ACPI Compliant)
  • Enhanced Digital Data Separator — 2 Mbps, 1 Mbps, 500 Kbps, 300 Kbps, 250 Kbps Data Rates Programmable Precompensation Modes
  • Serial Ports Two Full Function Serial Ports High Speed NS16C550 Compatible UARTs with Send/Receive 16-Byte FIFOs Supports 230k and 460k Baud Programmable Baud Rate Generator — Modem Control Circuitry Infrared Communications Controller IrDA v1.2 (4Mbps), HPSIR, ASKIR, Consumer IR Support 2 IR Ports 96 Base I/O Address, 15 IRQ Options and 3 DMA Options
  • Multi-Mode Parallel Port with ChiProtect — Standard Mode IBM PC/XT, PC/AT, and PS/2 Compatible Bidirectional Parallel Port Enhanced Parallel Port (EPP) Compatible - EPP 1.7 and EPP 1.9 (IEEE 1284 Compliant) IEEE 1284 Compliant Enhanced Capabilities Port (ECP) ChiProtect Circuitry for Protection Against Damage Due to Printer Power-On — 192 Base I/O Address, 15 IRQ and 3 DMA Options
  • LPC Bus Host Interface 一 Multiplexed Command, Address and Data Bus 8-Bit I/O Transfers 8-Bit DMA Transfers 16-Bit Address Qualification Serial IRQ Interface Compatible with Serialized IRQ Support for PCI Systems — PCI nCLKRUN Support — Power Management Event (IO_PME#) Interface Pin
  • Mechanical Package — 100 pin STQFP (12mm x 12mm body size)

数据手册PDF