TLV27L2QDRQ1
TLV27L2QDRQ1
- 描述
- TLV27L2-Q1 汽车级、双路、16V、160kHz 运算放大器
- 品牌名称
- TI(德州仪器)
- 商品型号
- TLV27L2QDRQ1
- 商品编号
- C2058755
- 商品封装
- SOIC-8
- 包装方式
- 编带
- 商品毛重
- 1.93克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 运算放大器 | |
| 放大器数 | 2 | |
| 轨到轨 | 轨到轨输出 | |
| 增益带宽积(GBW) | 160kHz | |
| 输入失调电压(Vos) | 5mV | |
| 输入失调电压温漂(Vos TC) | 1.1uV/℃ | |
| 压摆率(SR) | 60V/ms | |
| 输入偏置电流(Ib) | 1pA | |
| 输入失调电流(Ios) | 60pA |
| 属性 | 参数值 | |
|---|---|---|
| 输入电压噪声密度(eN) | 89nV/√Hz@1kHz | |
| 共模抑制比(CMRR) | 86dB | |
| 静态电流(Iq) | 7uA | |
| 输出电流 | 400uA | |
| 工作温度 | -40℃~+125℃ | |
| 单电源电压 | 2.7V~16V | |
| 双电源电压(Vee~Vcc) | -8V~-1.35V;1.35V~8V | |
| 功能特性 | - |
商品概述
TLV27L2-Q1单电源运算放大器具有轨到轨输出能力。TLV27L2-Q1器件在扩展级工业温度范围内的最小工作电源电压低至2.7V,同时还增添了轨到轨输出摆幅特性。TLV27L2-Q1器件仅使用7μA的超低电流即可提供160kHz带宽。建议的最大电源电压为16V,这使得器件可以由(±1.35V至±8V电源)两个可充电电池供电。
轨到轨输出使得TLV27L2-Q1器件成为TLC27Lx系列器件的良好升级版,能够以更低的静态电流提供更高的带宽。TLV27L2-Q1的偏移电压与TLC27LxA型号相同。这些器件还具有经济高效的优点,在偏移和噪声问题不太重要的情况下,它们是TLC225x和TLV225x系列器件不错的替代产品。
TLV27L2-Q1器件支持商业级温度范围,以便于实现从等效TLC27Lx的轻松迁移。
TLV27L2-Q1器件采用8引脚SOIC (D)封装。
The TLV27L2-Q1 device is a micropower, rail-to-rail output, operational amplifier. This device operates from 2.7V to 16V, is unity-gain stable, and is suitable for a wide range of general-purpose applications. The class AB output stage is capable of driving ≤ 10kΩ loads connected to any point between V+ and ground. The input common-mode voltage range includes the negative rail and allows the TLV27L2-Q1 device to be used in virtually any single-supply application from 2.7V to 16V. The typical supply current of 7μA makes the TLV27L2-Q1 device an excellent choice for battery operated systems.
The TLV27L2-Q1 device is powered on when the supply is connected. The device can be operated as a single-supply operational amplifier or a dual-supply amplifier, depending on the application. The TLV27L2-Q1 device operates from power supplies as low as 2.7V or as high as 16V.
商品特性
- 符合汽车应用要求
- 具有符合AEC-Q100标准的下列结果:器件温度1级: -40°C至 +125°C的环境运行温度范围
- 器件人体放电模式(HBM)分类等级2
- 器件组件充电模式(CDM)分类等级C6
- 双极金属氧化物半导体(BiMOS)轨到轨输出
- 输入偏置电流:1pA
- 高带宽160kHz
- 高转换率:0.1V/μs
- 电源电流:7μA(每通道)
- 输入噪声电压:89nV/√Hz
- 电源电压范围:2.7V至16V
应用领域
- 便携式医疗设备
- 功率监视
- 低功耗安全检测系统
- 烟雾探测器



