嘉立创上市
购物车0
STM32F103RGT6JTR引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

STM32F103RGT6JTR

主流增强型ARM Cortex-M3 MCU,具有1 MB Flash、72 MHz CPU、电机控制、USB和CAN

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
STM32F103RGT6JTR
商品编号
C2055946
商品封装
LQFP-64(10x10)​
包装方式
编带
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核ARM Cortex-M3
CPU最大主频72MHz
CPU位数32 Bit
程序存储容量1MB
程序存储器类型FLASH
RAM容量96KB
属性参数值
EEPROM容量-
I/O数量51
ADC(位数)12bit
DAC(位数)12bit
振荡器类型内置
工作电压2V~3.6V
工作温度-40℃~+85℃

商品特性

  • Core: ARM 32-bit Cortex-M3 CPU with MPU - 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access Single-cycle multiplication and hardware division
  • Memories - 768 Kbytes to 1 Mbyte of Flash memory - 96 Kbytes of SRAM - Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories - LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management - 2.0 to 3.6 V application supply and I/Os - POR, PDR, and programmable voltage detector (PVD) - 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC - Internal 40 kHz RC with calibration 32 kHz oscillator for RTC with calibration
  • Low power 一 Sleep, Stop and Standby modes - VBAT Supply for RTC and backup registers 3×12-bit, 1 μs A/D converters (up to 21 channels) - Conversion range: 0 to 3.6 V Triple-sample and hold capability - Temperature sensor 2×12-bit D/A converters
  • DMA: 12-channel DMA controller Supported peripherals: timers, ADCs, DAC, SDIO, I²Ss, SPIs, I²Cs and USARTs
  • Debug mode - Serial wire debug (SWD) & JTAG interfaces Cortex-M3 Embedded Trace Macrocel ITM
  • Up to 112 fast I/O ports - 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5V-tolerant
  • Up to 17 timers Up to ten 16-bit timers, each with up to 4 IC/Oc/PWM or pulse counter and quadrature (incremental) encoder input 2×16-bit motor control PWM timers with dead-time generation and emergency stop 2× watchdog timers (Independent and Window) SysTick timer: a 24-bit downcounter 2×16-bit basic timers to drive the DAC
  • Up to 13 communication interfaces - Up to 2×I²C interfaces (SMBus/PMBus) - Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control) - Up to 3 SPIs (18 Mbit/s), 2 with I²S interface multiplexed - CAN interface (2.0B Active) - USB 2.0 full speed interface - SDIO interface CRC calculation unit, 96-bit unique ID
  • ECOPACk packages

数据手册PDF